WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0730-305210000010-ND
Price Break
1000
Unit Price
0.33482
Extended Price
334.82
Manufacturer Part Number0730-3-05-21-00-00-01-0
Product DescriptionWRAPOST RECEPT BR-360 .672"
Quantity Available 0
All prices are in GBP

WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0730-3-05-21-00-00-01-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 20µin (0.51µm)
Flange Diameter0.072" (1.83mm)
Length0.830" (21.1mm)
Pin Diameter0.053" (1.35mm)
TypeTurret
Hole Diameter0.057" (1.45mm)
Mounting TypePress Fit, Wire Wrap
Series0730
Other Names 0730 3 05 21 00 00 01 0
0730305210000010
0730 305210000010 ND
0730305210000010ND
0730-305210000010

Purchase WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0
Sockets for ICs, Transistors

WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0 (0730-305210000010-ND)

Related parts Sockets for ICs, Transistors:
WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305210000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305010000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-15-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305150000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-00-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-00-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305000000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .527"-1096-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1096-305210000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .505"-1110-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1110-305210000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1215-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1215-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1215-305210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1070-3-23-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1070-3-23-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1070-323210000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .156"-1083-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1083-005210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1090-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1090-005210000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1092-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1092-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1092-005210000010-ND.
TERMINAL WRAPOST BR-360 .470" - 1093-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .470"-1093-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1093-005210000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1094-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .600"-1094-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1094-005210000010-ND.
TERMINAL WRAPOST BR-360 .794" - 1095-0-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .794"-1095-0-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1095-005210000010-ND.
TERMINAL WRAPOST BR-360 .381" - 1096-2-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .381"-1096-2-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1096-205210000010-ND.