WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0730-305010000010-ND
Price Break
1000
Unit Price
0.2805
Extended Price
280.50
Manufacturer Part Number0730-3-05-01-00-00-01-0
Product DescriptionWRAPOST RECEPT BR-360 .672"
Quantity Available 0
All prices are in GBP

WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0730-3-05-01-00-00-01-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.072" (1.83mm)
Length0.830" (21.1mm)
Pin Diameter0.053" (1.35mm)
TypeTurret
Hole Diameter0.057" (1.45mm)
Mounting TypePress Fit, Wire Wrap
Series0730
Other Names 0730 3 05 01 00 00 01 0
0730305010000010
0730 305010000010 ND
0730305010000010ND
0730-305010000010

Purchase WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0
Sockets for ICs, Transistors

WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0 (0730-305010000010-ND)

Related parts Sockets for ICs, Transistors:
WRAPOST RECEPT BR-360 .672" - 0730-3-05-01-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305010000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-15-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305150000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-21-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305210000010-ND.
WRAPOST RECEPT BR-360 .672" - 0730-3-05-00-00-00-01-0
 Order WRAPOST RECEPT BR-360 .672"-0730-3-05-00-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0730-305000000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .527"-1096-3-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1096-305010000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .505"-1110-3-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1110-305010000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1215-3-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1215-3-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1215-305010000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-15-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .527"-1096-3-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1096-305150000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .527"-1096-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1096-305210000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-15-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .505"-1110-3-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1110-305150000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .505"-1110-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1110-305210000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1215-3-05-15-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1215-3-05-15-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1215-305150000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1215-3-05-21-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .500"-1215-3-05-21-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1215-305210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1070-3-23-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .510"-1070-3-23-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1070-323010000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-01-00-00-01-0
 Order TERMINAL WRAPOST BR-360 .156"-1083-0-05-01-00-00-01-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1083-005010000010-ND.