SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 - Switches

Digi-Key Part Number CKN4021-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.31
2.646
2.0947
1.65368
1.54344
1.4332
Extended Price
3.31
66.15
209.47
413.42
771.72
1433.20
Manufacturer Part Number8532MZQE2
Product DescriptionSWITCH PB SUB-MINI SPST SOLDER
Quantity Available 3959
All prices are in GBP

SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 - Switches Details
Technical/Catalog Information8532MZQE2
VendorC&K Components
CategorySwitches
Actuator TypePlunger
CircuitSPST-NO
Contact Rating @ Voltage1A @ 120VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch FunctionOff-Mom
Termination StyleSolder Lug
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8532MZQE2
8532MZQE2
CKN4021 ND
CKN4021ND
CKN4021

Purchase SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2
Switches

SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2

Bestellen Sie SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 online bei Digi-Key DE
Bestellen Sie SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 online bei Digi-Key AT
Orden SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 en lĂ­nea desde Digi-Key ES
Order SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 online from Digi-Key IE

SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2 (CKN4021-ND)

Related parts Switches:
SWITCH PB SUB-MINI SPST SOLDER - 8532MZQE2
 Order SWITCH PB SUB-MINI SPST SOLDER-8532MZQE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4021-ND.
SWITCH PB MICRO-MINI OFF/MOM.4VA - 8631ZQD2
 Order SWITCH PB MICRO-MINI OFF/MOM.4VA-8631ZQD2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4038-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
 Order SWITCH PB EMRGNCY STP SPST-NC-A22E-L-01 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1502-ND.
SWITCH PB RND MOM SPST-NO/NC BLK - A22-TB-11M
 Order SWITCH PB RND MOM SPST-NO/NC BLK-A22-TB-11M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TB-11M-ND.
SWITCH PB RND ALT SPST-NC/NO RED - A22-TR-11A
 Order SWITCH PB RND ALT SPST-NC/NO RED-A22-TR-11A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TR-11A-ND.
SWITCH PB SPDT ON-ON SOLDER LUG - 112-P
 Order SWITCH PB SPDT ON-ON SOLDER LUG-112-P online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1211-ND.
SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE
 Order SWITCH PB SPDT SOLDER LUG 1A-8121SHZGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4011-ND.
SWITCH PB SPDT SOLDER LUG - 8125SHZBE
 Order SWITCH PB SPDT SOLDER LUG-8125SHZBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4022-ND.
SWITCH PB MINI DPDT MOM R/A - L212132MV02Q
 Order SWITCH PB MINI DPDT MOM R/A-L212132MV02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5104-ND.
SWITCH PB MOMENTARY SPST .4VA - 8532T1ZBE2
 Order SWITCH PB MOMENTARY SPST .4VA-8532T1ZBE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1122-ND.