CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0616-018150727100-ND
Price Break
1000
Unit Price
0.6932
Extended Price
693.20
Manufacturer Part Number0616-0-18-15-07-27-10-0
Product DescriptionCONN RECEPT PIN .065-.082" .205"
Quantity Available 0
All prices are in GBP

CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0616-0-18-15-07-27-10-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
Flange Diameter0.157" (3.99mm)
Hole Diameter0.144" (3.66mm)
Inside Diameter0.107" (2.72mm)
Length0.455" (11.56mm)
TypeNo Tail
Series0616
Mounting TypePress Fit
Other Names 0616 0 18 15 07 27 10 0
0616018150727100
0616 018150727100 ND
0616018150727100ND
0616-018150727100

Purchase CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0
Sockets for ICs, Transistors

CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0 (0616-018150727100-ND)

Related parts Sockets for ICs, Transistors:
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-15-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018150727100-ND.
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018010701100-ND.
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018010727100-ND.
CONN RECEPT PIN .065-.082" 18AWG - 0370-0-19-15-07-27-10-0
 Order CONN RECEPT PIN .065-.082" 18AWG-0370-0-19-15-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90323-ND.
CONN RECEPT PIN .065-.082" .375" - 0491-0-19-15-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .375"-0491-0-19-15-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0491-019150727040-ND.
CONN RECEPT PIN .065-.082" .063" - 0387-0-15-01-07-01-04-0
 Order CONN RECEPT PIN .065-.082" .063"-0387-0-15-01-07-01-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0387-015010701040-ND.
CONN RECEPT PIN .065-.082" .063" - 0387-0-15-01-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .063"-0387-0-15-01-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0387-015010727040-ND.
CONN RECEPT PIN .065-.082" .063" - 0387-0-15-15-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .063"-0387-0-15-15-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0387-015150727040-ND.
CONN RECEPT PIN .065-.082" .159" - 0391-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .159"-0391-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0391-015010701100-ND.
CONN RECEPT PIN .065-.082" .159" - 0391-0-15-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .159"-0391-0-15-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0391-015010727100-ND.
CONN RECEPT PIN .065-.082" .159" - 0391-0-15-15-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .159"-0391-0-15-15-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0391-015150727100-ND.
CONN RECEPT PIN .065-.082" .144" - 0393-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .144"-0393-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0393-015010701100-ND.
CONN RECEPT PIN .065-.082" .120" - 0394-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .120"-0394-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0394-015010701100-ND.
CONN RECEPT PIN .065-.082" .120" - 0394-0-15-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .120"-0394-0-15-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0394-015010727100-ND.
CONN RECEPT PIN .065-.082" .120" - 0394-0-15-15-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .120"-0394-0-15-15-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0394-015150727100-ND.