CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0616-018010701100-ND
Price Break
1000
Unit Price
0.61334
Extended Price
613.34
Manufacturer Part Number0616-0-18-01-07-01-10-0
Product DescriptionCONN RECEPT PIN .065-.082" .205"
Quantity Available 0
All prices are in GBP

CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0616-0-18-01-07-01-10-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.157" (3.99mm)
Hole Diameter0.144" (3.66mm)
Inside Diameter0.107" (2.72mm)
Length0.455" (11.56mm)
TypeNo Tail
Series0616
Mounting TypePress Fit
Other Names 0616 0 18 01 07 01 10 0
0616018010701100
0616 018010701100 ND
0616018010701100ND
0616-018010701100

Purchase CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0
Sockets for ICs, Transistors

CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0 (0616-018010701100-ND)

Related parts Sockets for ICs, Transistors:
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018010701100-ND.
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018010727100-ND.
CONN RECEPT PIN .065-.082" .205" - 0616-0-18-15-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .205"-0616-0-18-15-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0616-018150727100-ND.
CONN RECEPT PIN .065-.082" 18AWG - 0370-0-19-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" 18AWG-0370-0-19-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0370-019010701100-ND.
CONN RECEPT PIN .065-.082" .063" - 0387-0-15-01-07-01-04-0
 Order CONN RECEPT PIN .065-.082" .063"-0387-0-15-01-07-01-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0387-015010701040-ND.
CONN RECEPT PIN .065-.082" .063" - 0387-0-15-01-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .063"-0387-0-15-01-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0387-015010727040-ND.
CONN RECEPT PIN .065-.082" .159" - 0391-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .159"-0391-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0391-015010701100-ND.
CONN RECEPT PIN .065-.082" .159" - 0391-0-15-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .159"-0391-0-15-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0391-015010727100-ND.
CONN RECEPT PIN .065-.082" .144" - 0393-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .144"-0393-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0393-015010701100-ND.
CONN RECEPT PIN .065-.082" .120" - 0394-0-15-01-07-01-10-0
 Order CONN RECEPT PIN .065-.082" .120"-0394-0-15-01-07-01-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0394-015010701100-ND.
CONN RECEPT PIN .065-.082" .120" - 0394-0-15-01-07-27-10-0
 Order CONN RECEPT PIN .065-.082" .120"-0394-0-15-01-07-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0394-015010727100-ND.
CONN RECEPT PIN .065-.082" .255" - 0490-0-15-01-07-01-04-0
 Order CONN RECEPT PIN .065-.082" .255"-0490-0-15-01-07-01-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0490-015010701040-ND.
CONN RECEPT PIN .065-.082" .255" - 0490-0-15-01-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .255"-0490-0-15-01-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0490-015010727040-ND.
CONN RECEPT PIN .065-.082" .375" - 0491-0-19-01-07-01-04-0
 Order CONN RECEPT PIN .065-.082" .375"-0491-0-19-01-07-01-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0491-019010701040-ND.
CONN RECEPT PIN .065-.082" .375" - 0491-0-19-01-07-27-04-0
 Order CONN RECEPT PIN .065-.082" .375"-0491-0-19-01-07-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0491-019010727040-ND.