CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0

Digi-Key Part Number 0613-015152127100-ND
Price Break
1000
Unit Price
0.41888
Extended Price
418.88
Manufacturer Part Number0613-0-15-15-21-27-10-0
Product DescriptionCONN RECEPT PIN .015-.021" .168"
Quantity Available 0
All prices are in GBP

CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0 Details
Technical/Catalog Information0613-0-15-15-21-27-10-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
Flange Diameter0.055" (1.40mm)
Hole Diameter0.047" (1.19mm)
Inside Diameter0.031" (0.79mm)
Length0.168" (4.27mm)
TypeNo Tail
Series0613
Mounting TypePress Fit
Other Names 0613 0 15 15 21 27 10 0
0613015152127100
0613 015152127100 ND
0613015152127100ND
0613-015152127100

Purchase CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0

CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0 (0613-015152127100-ND)

Related parts :
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-01-21-02-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015012102100-ND.
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-27-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-01-21-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015012127100-ND.
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-15-21-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015152127100-ND.
CONN RECEPT PIN .015-.021" .100" - 1147-0-18-15-21-27-10-0
 Order CONN RECEPT PIN .015-.021" .100"-1147-0-18-15-21-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1147-018152127100-ND.
CONN RECEPT PIN .015-.021" .040" - 0442-0-15-01-11-02-10-0
 Order CONN RECEPT PIN .015-.021" .040"-0442-0-15-01-11-02-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0442-015011102100-ND.
CONN RECEPT PIN .015-.021" .040" - 0442-0-15-01-11-27-10-0
 Order CONN RECEPT PIN .015-.021" .040"-0442-0-15-01-11-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0442-015011127100-ND.
CONN RECEPT PIN .015-.021" .040" - 0442-0-15-15-11-27-10-0
 Order CONN RECEPT PIN .015-.021" .040"-0442-0-15-15-11-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0442-015151127100-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-11-02-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-11-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015011102040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-11-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-11-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015011127040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-21-02-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-21-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015012102040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-21-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-21-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015012127040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-15-11-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-15-11-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015151127040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-15-21-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-15-21-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015152127040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-11-02-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-11-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015011102040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-11-27-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-11-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015011127040-ND.