CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0

Digi-Key Part Number 0613-015012102100-ND
Price Break
1000
Unit Price
0.374
Extended Price
374.00
Manufacturer Part Number0613-0-15-01-21-02-10-0
Product DescriptionCONN RECEPT PIN .015-.021" .168"
Quantity Available 0
All prices are in GBP

CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0 Details
Technical/Catalog Information0613-0-15-01-21-02-10-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 100µin (2.54µm)
Flange Diameter0.055" (1.40mm)
Hole Diameter0.047" (1.19mm)
Inside Diameter0.031" (0.79mm)
Length0.168" (4.27mm)
TypeNo Tail
Series0613
Mounting TypePress Fit
Other Names 0613 0 15 01 21 02 10 0
0613015012102100
0613 015012102100 ND
0613015012102100ND
0613-015012102100

Purchase CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0

CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0 (0613-015012102100-ND)

Related parts:
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-02-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-01-21-02-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015012102100-ND.
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-01-21-27-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-01-21-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015012127100-ND.
CONN RECEPT PIN .015-.021" .168" - 0613-0-15-15-21-27-10-0
 Order CONN RECEPT PIN .015-.021" .168"-0613-0-15-15-21-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0613-015152127100-ND.
CONN RECEPT PIN .015-.021" .040" - 0442-0-15-01-11-02-10-0
 Order CONN RECEPT PIN .015-.021" .040"-0442-0-15-01-11-02-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0442-015011102100-ND.
CONN RECEPT PIN .015-.021" .040" - 0442-0-15-01-11-27-10-0
 Order CONN RECEPT PIN .015-.021" .040"-0442-0-15-01-11-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0442-015011127100-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-11-02-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-11-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015011102040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-11-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-11-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015011127040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-21-02-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-21-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015012102040-ND.
CONN RECEPT PIN .015-.021" .400" - 0461-0-15-01-21-27-04-0
 Order CONN RECEPT PIN .015-.021" .400"-0461-0-15-01-21-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0461-015012127040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-11-02-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-11-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015011102040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-11-27-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-11-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015011127040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-21-02-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-21-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015012102040-ND.
CONN RECEPT PIN .015-.021" .120" - 0462-0-15-01-21-27-04-0
 Order CONN RECEPT PIN .015-.021" .120"-0462-0-15-01-21-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0462-015012127040-ND.
CONN RECEPT PIN .015-.021" .051" - 0463-0-15-01-21-02-04-0
 Order CONN RECEPT PIN .015-.021" .051"-0463-0-15-01-21-02-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0463-015012102040-ND.
CONN RECEPT PIN .015-.021" .051" - 0463-0-15-01-21-27-04-0
 Order CONN RECEPT PIN .015-.021" .051"-0463-0-15-01-21-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0463-015012127040-ND.