SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE - Switches

Digi-Key Part Number CKN4011-ND
Price Break
1
25
100
250
500
1000
Unit Price
6.86
5.4844
4.3418
3.42776
3.19926
2.97074
Extended Price
6.86
137.11
434.18
856.94
1599.63
2970.74
Manufacturer Part Number8121SHZGE
Product DescriptionSWITCH PB SPDT SOLDER LUG 1A
Quantity Available 2422
All prices are in GBP

SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE - Switches Details
Technical/Catalog Information8121SHZGE
VendorC&K Components
CategorySwitches
Actuator TypePlunger
CircuitSPDT
Contact Rating @ Voltage1A @ 120VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleSolder Lug
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8121SHZGE
8121SHZGE
CKN4011 ND
CKN4011ND
CKN4011

Purchase SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE
Switches

SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE

Bestellen Sie SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE online bei Digi-Key DE
Bestellen Sie SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE online bei Digi-Key AT
Orden SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE en lĂ­nea desde Digi-Key ES
Order SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE online from Digi-Key IE

SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE (CKN4011-ND)

Related parts Switches:
SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE
 Order SWITCH PB SPDT SOLDER LUG 1A-8121SHZGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4011-ND.
SWITCH PB SPDT SOLDER LUG - 8125SHZBE
 Order SWITCH PB SPDT SOLDER LUG-8125SHZBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4022-ND.
SWITCH PB SPDT PC MNT 1A - 8121SHCGE
 Order SWITCH PB SPDT PC MNT 1A-8121SHCGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4010-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P41YZB
 Order SWITCH TOGGLE SPDT SOLDER LUG-A121P41YZB online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41YZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A123K12KZG-M8
 Order SWITCH TOGGLE SPDT SOLDER LUG-A123K12KZG-M8 online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KZG-M8-ND.
SWITCH PB SPDT 1A SNAPIN SLD LUG - 8121J85ZGE223
 Order SWITCH PB SPDT 1A SNAPIN SLD LUG-8121J85ZGE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1600-ND.
SWITCH PB SPDT SNAP-IN SLD LUG - 8161J86ZQE223
 Order SWITCH PB SPDT SNAP-IN SLD LUG-8161J86ZQE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1606-ND.
SWITCH PB SPDT 1A SEAL W/VBRKT - E121SD1V3GE
 Order SWITCH PB SPDT 1A SEAL W/VBRKT-E121SD1V3GE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1690-ND.
SWITCH PB SPDT ON-ON SOLDER LUG - 112-P
 Order SWITCH PB SPDT ON-ON SOLDER LUG-112-P online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1211-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - 7301SYZQE
 Order SWITCH TOGGLE 3PDT SOLDER LUG-7301SYZQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1037-ND.