CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0522-000340000030-ND
Price Break
1000
Unit Price
0.32139
Extended Price
321.39
Manufacturer Part Number0522-0-00-34-00-00-03-0
Product DescriptionCIRCUIT PIN PRINTED BR-360 .180"
Quantity Available 0
All prices are in GBP

CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0522-0-00-34-00-00-03-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 50µin (1.27µm)
Flange Diameter0.050" (1.27mm)
Length0.360" (9.14mm)
Pin Diameter0.037" (0.94mm)
TypeSingle End
Hole Diameter0.042" (1.07mm)
Mounting TypePress Fit
Series0522
Other Names 0522 0 00 34 00 00 03 0
0522000340000030
0522 000340000030 ND
0522000340000030ND
0522-000340000030

Purchase CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0
Sockets for ICs, Transistors

CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0 (0522-000340000030-ND)

Related parts Sockets for ICs, Transistors:
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-00-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-00-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000000000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-15-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000150000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-21-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-21-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000210000030-ND.
CIRCUIT PIN PRINTED BR-360 .156" - 0505-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .156"-0505-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0505-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .125" - 0508-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .125"-0508-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0508-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .460" - 0520-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .460"-0520-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0520-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .295" - 0542-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .295"-0542-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0542-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .417" - 0700-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .417"-0700-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0700-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .313" - 0912-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .313"-0912-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0912-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .132" - 0915-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .132"-0915-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0915-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .108" - 0940-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .108"-0940-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0940-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .132" - 0952-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .132"-0952-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0952-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .165" - 0995-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .165"-0995-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0995-000340000030-ND.