SWITCH PB SPDT PC MNT 1A - 8121SHCGE

Digi-Key Part Number CKN4010-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.45
4.3588
3.4506
2.72416
2.54254
2.36093
Extended Price
5.45
108.97
345.06
681.04
1271.27
2360.93
Manufacturer Part Number8121SHCGE
Product DescriptionSWITCH PB SPDT PC MNT 1A
Quantity Available 724
All prices are in GBP

SWITCH PB SPDT PC MNT 1A - 8121SHCGE Details
Technical/Catalog Information8121SHCGE
VendorC&K Components
CategorySwitches
Actuator TypePlunger
CircuitSPDT
Contact Rating @ Voltage1A @ 120VAC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOn-Mom
Termination StylePC Pin
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8121SHCGE
8121SHCGE
CKN4010 ND
CKN4010ND
CKN4010

Purchase SWITCH PB SPDT PC MNT 1A - 8121SHCGE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB SPDT PC MNT 1A - 8121SHCGE
SWITCH PB SPDT PC MNT 1A - 8121SHCGE

SWITCH PB SPDT PC MNT 1A - 8121SHCGE (CKN4010-ND)

Related parts :
SWITCH PB SPDT PC MNT 1A - 8121SHCGE
 Order SWITCH PB SPDT PC MNT 1A-8121SHCGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4010-ND.
SWITCH PB SPDT PC MNT .4VA - E121SD1CGE
 Order SWITCH PB SPDT PC MNT .4VA-E121SD1CGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4041-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
 Order SWITCH TOGGLE SPDT PC MNT 5A-7105P3YCQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCQE
 Order SWITCH TOGGLE SPDT PC MNT-7101SYCQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1004-ND.
SWITCH TOGGEL SPDT PC MNT R/A AU - 7101SD9ABE
 Order SWITCH TOGGEL SPDT PC MNT R/A AU-7101SD9ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1049-ND.
SWITCH PB SPDT SOLDER LUG 1A - 8121SHZGE
 Order SWITCH PB SPDT SOLDER LUG 1A-8121SHZGE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4011-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
 Order SWITCH SLIDE SPDT PC MNT L=2MM-EG1271 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
 Order SWITCH SLIDE SPDT PC MNT L=4MM-EG1271A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH PB SPDT GRAY PC MNT - 320.01U11
 Order SWITCH PB SPDT GRAY PC MNT-320.01U11 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.01U1-1-ND.
SWITCH SLIDE MINI SPDT PC MNT AU - 1101M2S3CBE2
 Order SWITCH SLIDE MINI SPDT PC MNT AU-1101M2S3CBE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5000-ND.
SWITCH PB SPDT 1A SNAPIN SLD LUG - 8121J85ZGE223
 Order SWITCH PB SPDT 1A SNAPIN SLD LUG-8121J85ZGE223 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1600-ND.
SWITCH PB SPDT 1A SEAL W/VBRKT - E121SD1V3GE
 Order SWITCH PB SPDT 1A SEAL W/VBRKT-E121SD1V3GE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1690-ND.
SWITCH PB SPDT ON-MOM VERT RA PC - EP12SD1AVBE
 Order SWITCH PB SPDT ON-MOM VERT RA PC-EP12SD1AVBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1711-ND.
SWITCH PB SPDT R/A PCB .4VA - 8125SD9ABE
 Order SWITCH PB SPDT R/A PCB .4VA-8125SD9ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4014-ND.
SWITCH PB SPDT MOMENTARY BLK CAP - 5501M1BLKX
 Order SWITCH PB SPDT MOMENTARY BLK CAP-5501M1BLKX online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1701-ND.