CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0 - Sockets for ICs, Transistors

Digi-Key Part Number 0522-000010000030-ND
Price Break
1000
Unit Price
0.2805
Extended Price
280.50
Manufacturer Part Number0522-0-00-01-00-00-03-0
Product DescriptionCIRCUIT PIN PRINTED BR-360 .180"
Quantity Available 0
All prices are in GBP

CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0 - Sockets for ICs, Transistors Details
Technical/Catalog Information0522-0-00-01-00-00-03-0
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishTin-Lead, 200µin (5.08µm)
Flange Diameter0.050" (1.27mm)
Length0.360" (9.14mm)
Pin Diameter0.037" (0.94mm)
TypeSingle End
Hole Diameter0.042" (1.07mm)
Mounting TypePress Fit
Series0522
Other Names 0522 0 00 01 00 00 03 0
0522000010000030
0522 000010000030 ND
0522000010000030ND
0522-000010000030

Purchase CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0
Sockets for ICs, Transistors

CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0 (0522-000010000030-ND)

Related parts Sockets for ICs, Transistors:
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-00-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-00-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000000000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-15-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-15-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000150000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-21-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-21-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000210000030-ND.
CIRCUIT PIN PRINTED BR-360 .180" - 0522-0-00-34-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .180"-0522-0-00-34-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0522-000340000030-ND.
CIRCUIT PIN PRINTED BR-360 .156" - 0505-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .156"-0505-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0505-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .295" - 0542-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .295"-0542-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0542-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .417" - 0700-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .417"-0700-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0700-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .313" - 0912-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .313"-0912-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0912-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .132" - 0915-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .132"-0915-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0915-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .108" - 0940-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .108"-0940-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0940-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .132" - 0952-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .132"-0952-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0952-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .165" - 0995-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .165"-0995-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0995-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .156" - 1130-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .156"-1130-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1130-000010000030-ND.
CIRCUIT PIN PRINTED BR-360 .156" - 1267-0-00-01-00-00-03-0
 Order CIRCUIT PIN PRINTED BR-360 .156"-1267-0-00-01-00-00-03-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 1267-000010000030-ND.