SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2 - Switches

Digi-Key Part Number CKN2004-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.7
3.7612
2.9775
2.35064
2.19394
2.03724
Extended Price
4.70
94.03
297.75
587.66
1096.97
2037.24
Manufacturer Part Number7101J1ABE2
Product DescriptionSWITCH ROCKER SPDT HORZ ACT RA
Quantity Available 890
All prices are in GBP

SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2 - Switches Details
Technical/Catalog Information7101J1ABE2
VendorC&K Components
CategorySwitches
Mounting TypePCB, Through Hole, Right Angle
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 20VAC/DC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StylePC Pin
Panel Cutout Dimensions*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7101J1ABE2
7101J1ABE2
CKN2004 ND
CKN2004ND
CKN2004

Purchase SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2
Switches

SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2 (CKN2004-ND)

Related parts Switches:
SWITCH ROCKER SPDT HORZ ACT RA - 7101J1ABE2
 Order SWITCH ROCKER SPDT HORZ ACT RA-7101J1ABE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2004-ND.
SWITCH ROCKER SPDT HORZ ACT RA - 7101J1AQE2
 Order SWITCH ROCKER SPDT HORZ ACT RA-7101J1AQE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2005-ND.
SWITCH ROCKER 3PDT BLK ACT - 3003P1J2BLKM2QE
 Order SWITCH ROCKER 3PDT BLK ACT-3003P1J2BLKM2QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P1J2(BLK)M2QE-ND.
SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE
 Order SWITCH ROCKER SPDT BLK 20A QC TE-CRE24F2HBBNE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH807-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J61ZQE22
 Order SWITCH ROCKER SPDT MOM SLD BLACK-7105J61ZQE22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2023-ND.
SWITCH ROCKER POWER DPST 16A RA - DF62J12S2APQF
 Order SWITCH ROCKER POWER DPST 16A RA-DF62J12S2APQF online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2063-ND.
SWITCH ROCKER SPDT 5A VERT R/A - 300SP1J1BLKM7QE
 Order SWITCH ROCKER SPDT 5A VERT R/A-300SP1J1BLKM7QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4314-ND.
SWITCH ROCKER SPDT BLK 20A QC - SRJ24A3HBBNN
 Order SWITCH ROCKER SPDT BLK 20A QC-SRJ24A3HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH878-ND.
SWITCH ROCKER SPDT MOM/OFF/MOM - GRS-4013C-0001
 Order SWITCH ROCKER SPDT MOM/OFF/MOM-GRS-4013C-0001 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW340-ND.
SWITCH ROCKER DPDT SOLDER 5A - 7201J1ZQE2
 Order SWITCH ROCKER DPDT SOLDER 5A-7201J1ZQE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2000-ND.
SWITCH ROCKER DPDT RT ANG - 7201J1AQE2
 Order SWITCH ROCKER DPDT RT ANG-7201J1AQE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2006-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKEF
 Order SWITCH ROCKER DPST 12A BLACK-RC1083BBLKBLKEF online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1507-ND.
SWITCH ROCKR SPDT MOM 10A/250VAC - D508J12S205QA
 Order SWITCH ROCKR SPDT MOM 10A/250VAC-D508J12S205QA online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2013-ND.
SWITCH ROCKER DPST QC 10A/250V - D602J12S215PQF
 Order SWITCH ROCKER DPST QC 10A/250V-D602J12S215PQF online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2014-ND.
SWITCH ROCKER DPST TERM QC W/MRK - DF62J12S215PQF
 Order SWITCH ROCKER DPST TERM QC W/MRK-DF62J12S215PQF online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC2016-ND.