RES 5.6K OHM 1/16W .1% 0603 SMD - RR0816P-562-B-T5 - Resistors

Digi-Key Part Number RR08P5.6KBTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03553
0.03344
0.03135
0.02926
0.02717
0.02612
0.0256
Extended Price
177.65
334.40
783.75
1463.00
2717.00
6530.00
12800.00
Manufacturer Part NumberRR0816P-562-B-T5
Product DescriptionRES 5.6K OHM 1/16W .1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.6K OHM 1/16W .1% 0603 SMD - RR0816P-562-B-T5 - Resistors Details
Technical/Catalog InformationRR0816P-562-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms5.60K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 562 B T5
RR0816P562BT5
RR08P5 6KBTR ND
RR08P56KBTRND
RR08P5.6KBTR

Purchase RES 5.6K OHM 1/16W .1% 0603 SMD - RR0816P-562-B-T5 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6K OHM 1/16W .1% 0603 SMD - RR0816P-562-B-T5
Resistors

RES 5.6K OHM 1/16W .1% 0603 SMD - RR0816P-562-B-T5 (RR08P5.6KBTR-ND)

Related parts Resistors:
RES 100 OHM 1/16W .05% 0603 SMD - RG1608N-101-W-T1
 Order RES 100 OHM 1/16W .05% 0603 SMD-RG1608N-101-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N100WDKR-ND.
RES 1.0K OHM 1/16W .05% 0603 SMD - RG1608N-102-W-T1
 Order RES 1.0K OHM 1/16W .05% 0603 SMD-RG1608N-102-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.0KWDKR-ND.
RES 100K OHM 1/16W .05% 0603 SMD - RG1608N-104-W-T1
 Order RES 100K OHM 1/16W .05% 0603 SMD-RG1608N-104-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N100KWDKR-ND.
RES 110 OHM 1/16W .05% 0603 SMD - RG1608N-111-W-T1
 Order RES 110 OHM 1/16W .05% 0603 SMD-RG1608N-111-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N110WDKR-ND.
RES 1.1K OHM 1/16W .05% 0603 SMD - RG1608N-112-W-T1
 Order RES 1.1K OHM 1/16W .05% 0603 SMD-RG1608N-112-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.1KWDKR-ND.
RES 110K OHM 1/16W .05% 0603 SMD - RG1608N-114-W-T1
 Order RES 110K OHM 1/16W .05% 0603 SMD-RG1608N-114-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N110KWDKR-ND.
RES 120 OHM 1/16W .05% 0603 SMD - RG1608N-121-W-T1
 Order RES 120 OHM 1/16W .05% 0603 SMD-RG1608N-121-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N120WDKR-ND.
RES 1.2K OHM 1/16W .05% 0603 SMD - RG1608N-122-W-T1
 Order RES 1.2K OHM 1/16W .05% 0603 SMD-RG1608N-122-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.2KWDKR-ND.
RES 120K OHM 1/16W .05% 0603 SMD - RG1608N-124-W-T1
 Order RES 120K OHM 1/16W .05% 0603 SMD-RG1608N-124-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N120KWDKR-ND.
RES 130 OHM 1/16W .05% 0603 SMD - RG1608N-131-W-T1
 Order RES 130 OHM 1/16W .05% 0603 SMD-RG1608N-131-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N130WDKR-ND.
RES 1.3K OHM 1/16W .05% 0603 SMD - RG1608N-132-W-T1
 Order RES 1.3K OHM 1/16W .05% 0603 SMD-RG1608N-132-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.3KWDKR-ND.
RES 130K OHM 1/16W .05% 0603 SMD - RG1608N-134-W-T1
 Order RES 130K OHM 1/16W .05% 0603 SMD-RG1608N-134-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N130KWDKR-ND.
RES 150 OHM 1/16W .05% 0603 SMD - RG1608N-151-W-T1
 Order RES 150 OHM 1/16W .05% 0603 SMD-RG1608N-151-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N150WDKR-ND.
RES 1.5K OHM 1/16W .05% 0603 SMD - RG1608N-152-W-T1
 Order RES 1.5K OHM 1/16W .05% 0603 SMD-RG1608N-152-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N1.5KWDKR-ND.
RES 150K OHM 1/16W .05% 0603 SMD - RG1608N-154-W-T1
 Order RES 150K OHM 1/16W .05% 0603 SMD-RG1608N-154-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N150KWDKR-ND.