RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C

Digi-Key Part Number RR08P49.9KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00614
0.0058
0.00546
0.00511
0.00454
0.00426
0.00418
Extended Price
30.70
58.00
136.50
255.50
454.00
1065.00
2090.00
Manufacturer Part NumberRR0816P-4992-D-68C
Product DescriptionRES 49.9K OHM 1/16W .5% 0603 SMD
Quantity Available 90000
All prices are in GBP

RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C Details
Technical/Catalog InformationRR0816P-4992-D-68C
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms49.9K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 4992 D 68C
RR0816P4992D68C
RR08P49 9KDTR ND
RR08P499KDTRND
RR08P49.9KDTR

Purchase RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C
RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C

RES 49.9K OHM 1/16W .5% 0603 SMD - RR0816P-4992-D-68C (RR08P49.9KDTR-ND)

Related parts:
RES 100 OHM 1/16W .5% 0603 SMD - RR0816P-101-D
 Order RES 100 OHM 1/16W .5% 0603 SMD-RR0816P-101-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P100DTR-ND.
RES 110 OHM 1/16W .5% 0603 SMD - RR0816P-111-D
 Order RES 110 OHM 1/16W .5% 0603 SMD-RR0816P-111-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P110DTR-ND.
RES 120 OHM 1/16W .5% 0603 SMD - RR0816P-121-D
 Order RES 120 OHM 1/16W .5% 0603 SMD-RR0816P-121-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P120DTR-ND.
RES 130 OHM 1/16W .5% 0603 SMD - RR0816P-131-D
 Order RES 130 OHM 1/16W .5% 0603 SMD-RR0816P-131-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P130DTR-ND.
RES 150 OHM 1/16W .5% 0603 SMD - RR0816P-151-D
 Order RES 150 OHM 1/16W .5% 0603 SMD-RR0816P-151-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P150DTR-ND.
RES 160 OHM 1/16W .5% 0603 SMD - RR0816P-161-D
 Order RES 160 OHM 1/16W .5% 0603 SMD-RR0816P-161-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P160DTR-ND.
RES 180 OHM 1/16W .5% 0603 SMD - RR0816P-181-D
 Order RES 180 OHM 1/16W .5% 0603 SMD-RR0816P-181-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P180DTR-ND.
RES 200 OHM 1/16W .5% 0603 SMD - RR0816P-201-D
 Order RES 200 OHM 1/16W .5% 0603 SMD-RR0816P-201-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P200DTR-ND.
RES 220 OHM 1/16W .5% 0603 SMD - RR0816P-221-D
 Order RES 220 OHM 1/16W .5% 0603 SMD-RR0816P-221-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P220DTR-ND.
RES 240 OHM 1/16W .5% 0603 SMD - RR0816P-241-D
 Order RES 240 OHM 1/16W .5% 0603 SMD-RR0816P-241-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P240DTR-ND.
RES 270 OHM 1/16W .5% 0603 SMD - RR0816P-271-D
 Order RES 270 OHM 1/16W .5% 0603 SMD-RR0816P-271-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P270DTR-ND.
RES 300 OHM 1/16W .5% 0603 SMD - RR0816P-301-D
 Order RES 300 OHM 1/16W .5% 0603 SMD-RR0816P-301-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P300DTR-ND.
RES 330 OHM 1/16W .5% 0603 SMD - RR0816P-331-D
 Order RES 330 OHM 1/16W .5% 0603 SMD-RR0816P-331-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P330DTR-ND.
RES 360 OHM 1/16W .5% 0603 SMD - RR0816P-361-D
 Order RES 360 OHM 1/16W .5% 0603 SMD-RR0816P-361-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P360DTR-ND.
RES 390 OHM 1/16W .5% 0603 SMD - RR0816P-391-D
 Order RES 390 OHM 1/16W .5% 0603 SMD-RR0816P-391-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P390DTR-ND.