RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D

Digi-Key Part Number RR08P5.6KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00614
0.0058
0.00546
0.00511
0.00454
0.00426
0.00418
Extended Price
30.70
58.00
136.50
255.50
454.00
1065.00
2090.00
Manufacturer Part NumberRR0816P-562-D
Product DescriptionRES 5.6K OHM 1/16W .5% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D Details
Technical/Catalog InformationRR0816P-562-D
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms5.60K
Power (Watts)0.063W, 1/16W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR0816P 562 D
RR0816P562D
RR08P5 6KDTR ND
RR08P56KDTRND
RR08P5.6KDTR

Purchase RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D
RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D

RES 5.6K OHM 1/16W .5% 0603 SMD - RR0816P-562-D (RR08P5.6KDTR-ND)

Related parts:
RES 47 OHM 1/16W .05% 0603 SMD - RG1608N-470-W-T1
 Order RES 47 OHM 1/16W .05% 0603 SMD-RG1608N-470-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N47WTR-ND.
RES 51 OHM 1/16W .05% 0603 SMD - RG1608N-510-W-T1
 Order RES 51 OHM 1/16W .05% 0603 SMD-RG1608N-510-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N51WTR-ND.
RES 56 OHM 1/16W .05% 0603 SMD - RG1608N-560-W-T1
 Order RES 56 OHM 1/16W .05% 0603 SMD-RG1608N-560-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N56WTR-ND.
RES 62 OHM 1/16W .05% 0603 SMD - RG1608N-620-W-T1
 Order RES 62 OHM 1/16W .05% 0603 SMD-RG1608N-620-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N62WTR-ND.
RES 68 OHM 1/16W .05% 0603 SMD - RG1608N-680-W-T1
 Order RES 68 OHM 1/16W .05% 0603 SMD-RG1608N-680-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N68WTR-ND.
RES 75 OHM 1/16W .05% 0603 SMD - RG1608N-750-W-T1
 Order RES 75 OHM 1/16W .05% 0603 SMD-RG1608N-750-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N75WTR-ND.
RES 82 OHM 1/16W .05% 0603 SMD - RG1608N-820-W-T1
 Order RES 82 OHM 1/16W .05% 0603 SMD-RG1608N-820-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N82WTR-ND.
RES 91 OHM 1/16W .05% 0603 SMD - RG1608N-910-W-T1
 Order RES 91 OHM 1/16W .05% 0603 SMD-RG1608N-910-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N91WTR-ND.
RES 100 OHM 1/16W .05% 0603 SMD - RG1608N-101-W-T1
 Order RES 100 OHM 1/16W .05% 0603 SMD-RG1608N-101-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N100WTR-ND.
RES 110 OHM 1/16W .05% 0603 SMD - RG1608N-111-W-T1
 Order RES 110 OHM 1/16W .05% 0603 SMD-RG1608N-111-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N110WTR-ND.
RES 120 OHM 1/16W .05% 0603 SMD - RG1608N-121-W-T1
 Order RES 120 OHM 1/16W .05% 0603 SMD-RG1608N-121-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N120WTR-ND.
RES 130 OHM 1/16W .05% 0603 SMD - RG1608N-131-W-T1
 Order RES 130 OHM 1/16W .05% 0603 SMD-RG1608N-131-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N130WTR-ND.
RES 150 OHM 1/16W .05% 0603 SMD - RG1608N-151-W-T1
 Order RES 150 OHM 1/16W .05% 0603 SMD-RG1608N-151-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N150WTR-ND.
RES 160 OHM 1/16W .05% 0603 SMD - RG1608N-161-W-T1
 Order RES 160 OHM 1/16W .05% 0603 SMD-RG1608N-161-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N160WTR-ND.
RES 180 OHM 1/16W .05% 0603 SMD - RG1608N-181-W-T1
 Order RES 180 OHM 1/16W .05% 0603 SMD-RG1608N-181-W-T1 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16N180WTR-ND.