LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB - Optoelectronics

Digi-Key Part Number 73-1219-ND
Price Break
1
10
100
250
500
1000
Unit Price
19.77
15.825
14.6454
13.87388
13.18578
11.98323
Extended Price
19.77
158.25
1464.54
3468.47
6592.89
11983.23
Manufacturer Part NumberF-51320GNB-LW-AB
Product DescriptionLCD GRAPH MOD 128X64 COG WHT LED
Quantity Available 0
All prices are in GBP

LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB - Optoelectronics Details
Technical/Catalog InformationF-51320GNB-LW-AB
VendorOptrex America Inc.
CategoryOptoelectronics
Display TypeLCD - Monochrome
Display ModeTransflective
BacklightLED - White
Dot Size0.48mm W x 0.48mm H
Viewing Area66.80mm L x 35.50mm W
Dot Pixels128 x 64
Dot Pitch0.50mm x 0.50mm
InterfaceParallel
Other Names F 51320GNB LW AB
F51320GNBLWAB
73 1219 ND
731219ND
73-1219

Purchase LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB
Optoelectronics

LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB (73-1219-ND)

Related parts Optoelectronics :
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB
 Order LCD GRAPH MOD 128X64 COG WHT LED-F-51320GNB-LW-AB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1219-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AB
 Order LCD GRAPH MOD 128X64 COG WHT LED-F-51553GNBJ-LW-AB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1232-ND.
LCD GRAPH MOD 128X64 COG YLW LED - F-51320GNY-LY-AFN
 Order LCD GRAPH MOD 128X64 COG YLW LED-F-51320GNY-LY-AFN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1311-ND.
LCD MOD GRAPH 128X64 WHT TRANSM - F-51852GNFQH-LW-AFN
 Order LCD MOD GRAPH 128X64 WHT TRANSM-F-51852GNFQH-LW-AFN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1268-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AB
 Order LCD GRAPHIC MOD 320X240 COLOR-F-51167NCU-FW-AB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1214-ND.
LCD MOD GRAPHIC 122X32 W/LED - LCM-S12232GSF
 Order LCD MOD GRAPHIC 122X32 W/LED-LCM-S12232GSF online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1782-ND.
LCD MOD GRAPHIC 240X128 W/LED - LCM-S240128GSF
 Order LCD MOD GRAPHIC 240X128 W/LED-LCM-S240128GSF online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1786-ND.
LCD MOD GRAPHIC 240X64 W/LED - LCM-S24064GSF
 Order LCD MOD GRAPHIC 240X64 W/LED-LCM-S24064GSF online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1785-ND.
LCD MODULE 16X2 HI CONT STD LED - DMC-16202NY-LY-AGE
 Order LCD MODULE 16X2 HI CONT STD LED-DMC-16202NY-LY-AGE online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1043-ND.
LCD GRAPHIC MODULE 128X64 PIXEL - DMF-50202N
 Order LCD GRAPHIC MODULE 128X64 PIXEL-DMF-50202N online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1137-ND.
LCD GRAPHIC MOD 320X240 COLOR - F-51167NCU-FW-AA
 Order LCD GRAPHIC MOD 320X240 COLOR-F-51167NCU-FW-AA online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1215-ND.
LCD CHAR MOD 16X2 CHIP ON GLASS - C-51313GNF-S-AA
 Order LCD CHAR MOD 16X2 CHIP ON GLASS-C-51313GNF-S-AA online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1222-ND.
LCD PDA MOD 160X160 W/TOUCH PANL - PDA 160160-EL
 Order LCD PDA MOD 160X160 W/TOUCH PANL-PDA 160160-EL online from Digi-Key. Manufactured by Varitronix. Digi-Key part number PDA 160160-EL-ND.
LCD GRAPHIC MOD COLOR 240X320 - F-51373GNC-FW-AH
 Order LCD GRAPHIC MOD COLOR 240X320-F-51373GNC-FW-AH online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1238-ND.
LCD GRAPHIC MOD 64X240 W/CONTR - DMF-5005NY-LY-CNE-DCN
 Order LCD GRAPHIC MOD 64X240 W/CONTR-DMF-5005NY-LY-CNE-DCN online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1305-ND.