IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID - Integrated Circuits (ICs)

Digi-Key Part Number LOG102AID-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
6.64
5.9812
5.3034
5.08408
4.98438
4.92456
4.785
Extended Price
6.64
149.53
530.34
1271.02
2492.19
4924.56
23925.00
Manufacturer Part NumberLOG102AID
Product DescriptionIC AMP LOGARTHM/LOG RATIO 14SOIC
Quantity Available 782
All prices are in GBP

IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID - Integrated Circuits (ICs) Details
Technical/Catalog InformationLOG102AID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeLogarithmic and Log Ratio
Number of Circuits2 - Dual
Package / Case14-SOIC
Slew Rate0.5 V/µs
Gain Bandwidth Product1.4MHz
Current - Supply2mA
Current - Output/Channel18mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LOG102AID
LOG102AID

Purchase IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID
Integrated Circuits (ICs)

IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID (LOG102AID-ND)

Related parts Integrated Circuits (ICs):
IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AID
 Order IC AMP LOGARTHM/LOG RATIO 14SOIC-LOG102AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AID-ND.
IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AIDG4
 Order IC AMP LOGARTHM/LOG RATIO 14SOIC-LOG102AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDG4-ND.
IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AIDR
 Order IC AMP LOGARTHM/LOG RATIO 14SOIC-LOG102AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDR-ND.
IC AMP LOGARTHM/LOG RATIO 14SOIC - LOG102AIDRG4
 Order IC AMP LOGARTHM/LOG RATIO 14SOIC-LOG102AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG102AIDRG4-ND.
IC LOG & LOG RATIO AMP 14-DIP - LOG100JP
 Order IC LOG & LOG RATIO AMP 14-DIP-LOG100JP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG100JP-ND.
IC AMP CURNT FDBACK LN HS 14SOIC - THS3125ID
 Order IC AMP CURNT FDBACK LN HS 14SOIC-THS3125ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13339-5-ND.
IC AMP CURNT FDBACK LN HS 14SOIC - THS3115ID
 Order IC AMP CURNT FDBACK LN HS 14SOIC-THS3115ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13335-5-ND.
IC AMP LOGARITHMIC RATIO 14-SOIC - LOG112AID
 Order IC AMP LOGARITHMIC RATIO 14-SOIC-LOG112AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
IC OP AMP QUAD MICRPWR LP 14SOIC - LP324DR
 Order IC OP AMP QUAD MICRPWR LP 14SOIC-LP324DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17953-2-ND.
IC OP AMP QUAD MICRPWR LP 14SOIC - LP324DR
 Order IC OP AMP QUAD MICRPWR LP 14SOIC-LP324DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17953-1-ND.
IC AMP LOGARITHMIC RATIO 14-SOIC - LOG112AIDE4
 Order IC AMP LOGARITHMIC RATIO 14-SOIC-LOG112AIDE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDE4-ND.
IC AMP LOGARITHMIC RATIO 14-SOIC - LOG112AIDR
 Order IC AMP LOGARITHMIC RATIO 14-SOIC-LOG112AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDR-ND.
IC AMP LOGARITHMIC RATIO 14-SOIC - LOG112AIDRE4
 Order IC AMP LOGARITHMIC RATIO 14-SOIC-LOG112AIDRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LOG112AIDRE4-ND.
IC AMP CURNT FDBACK LN HS 14SOIC - THS3115CDR
 Order IC AMP CURNT FDBACK LN HS 14SOIC-THS3115CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3115CDR-ND.
IC AMP CURNT FDBACK LN HS 14SOIC - THS3115CDRG4
 Order IC AMP CURNT FDBACK LN HS 14SOIC-THS3115CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS3115CDRG4-ND.