BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3 - Battery Assemblies, Packs

Digi-Key Part Number P107-F023-ND
Price Break
1
10
50
100
Unit Price
4.41
3.971
3.5302
3.0889
Extended Price
4.41
39.71
176.51
308.89
Manufacturer Part NumberAM3XF2X3
Product DescriptionBATTERY PK 9.0V AA SIZE ALKALINE
Quantity Available 0
All prices are in GBP

BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3 - Battery Assemblies, Packs Details
Technical/Catalog InformationAM3XF2X3
VendorPanasonic - BSG (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeAA with Button Top
Number of Cells6
Voltage - Rated9V
Capacity170 hours
Structure2 Rows x 3 Cells Side to Side
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM3XF2X3
AM3XF2X3
P107 F023 ND
P107F023ND
P107-F023

Purchase BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3 - Battery Assemblies, Packs
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
Battery Assemblies, Packs

BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3 (P107-F023-ND)

Related parts Battery Assemblies, Packs :
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XF2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F023-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF6
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XF6 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F061-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL3X2
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XL3X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L032-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL2X3
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XL2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L023-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XL2X2
 Order BATTERY PK 6.0V AA SIZE ALKALINE-AM3XL2X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L022-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF6
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XF6 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F061-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XF2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F023-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XL3X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L032-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XL2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L023-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XF2
 Order BATTERY PK 3.0V AA SIZE ALKALINE-AM3XF2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F021-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - AM3XF3
 Order BATTERY PK 4.5V AA SIZE ALKALINE-AM3XF3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF4
 Order BATTERY PK 6.0V AA SIZE ALKALINE-AM3XF4 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - AM3XF5
 Order BATTERY PK 7.5V AA SIZE ALKALINE-AM3XF5 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F051-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - AM3XF2X2
 Order BATTERY PK 6.0V AA SIZE ALKALINE-AM3XF2X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F022-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - AM3XL2
 Order BATTERY PK 3.0V AA SIZE ALKALINE-AM3XL2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L021-ND.