CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5 - Capacitors

Digi-Key Part Number PCF1453CT-ND
Price Break
10
100
500
1000
Unit Price
0.199
0.1723
0.1325
0.11395
Extended Price
1.99
17.23
66.25
113.95
Manufacturer Part NumberECH-U1C102GX5
Product DescriptionCAP .001UF 16V PPS FILM 0603 2%
Quantity Available 39820
All prices are in GBP

CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5 - Capacitors Details
Technical/Catalog InformationECH-U1C102GX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.001µF
Voltage - Rated16V
Tolerance±2%
SeriesECH-U(X)
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C102GX5
ECHU1C102GX5
PCF1453CT ND
PCF1453CTND
PCF1453CT

Purchase CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5
Capacitors

CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5 (PCF1453CT-ND)

Related parts Capacitors :
CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5
 Order CAP .001UF 16V PPS FILM 0603 2%-ECH-U1C102GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1453TR-ND.
CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5
 Order CAP .001UF 16V PPS FILM 0603 2%-ECH-U1C102GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1453CT-ND.
CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
 Order CAP .0001UF 16V PPS FILM 0603 2%-ECH-U1C101GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1441TR-ND.
CAP .001UF 16V PPS FILM 0603 5% - ECH-U1C102JX5
 Order CAP .001UF 16V PPS FILM 0603 5%-ECH-U1C102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1471TR-ND.
CAP .0012UF 16V PPS FILM 0603 2% - ECH-U1C122GX5
 Order CAP .0012UF 16V PPS FILM 0603 2%-ECH-U1C122GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1454TR-ND.
CAP .0015UF 16V PPS FILM 0603 2% - ECH-U1C152GX5
 Order CAP .0015UF 16V PPS FILM 0603 2%-ECH-U1C152GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1455TR-ND.
CAP .0018UF 16V PPS FILM 0603 2% - ECH-U1C182GX5
 Order CAP .0018UF 16V PPS FILM 0603 2%-ECH-U1C182GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1456TR-ND.
CAP .0022UF 16V PPS FILM 0603 2% - ECH-U1C222GX5
 Order CAP .0022UF 16V PPS FILM 0603 2%-ECH-U1C222GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1457TR-ND.
CAP .0027UF 16V PPS FILM 0603 2% - ECH-U1C272GX5
 Order CAP .0027UF 16V PPS FILM 0603 2%-ECH-U1C272GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1458TR-ND.
CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
 Order CAP .0001UF 16V PPS FILM 0603 2%-ECH-U1C101GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1441CT-ND.
CAP .001UF 16V PPS FILM 0603 5% - ECH-U1C102JX5
 Order CAP .001UF 16V PPS FILM 0603 5%-ECH-U1C102JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1471CT-ND.
CAP .0012UF 16V PPS FILM 0603 2% - ECH-U1C122GX5
 Order CAP .0012UF 16V PPS FILM 0603 2%-ECH-U1C122GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1454CT-ND.
CAP .0015UF 16V PPS FILM 0603 2% - ECH-U1C152GX5
 Order CAP .0015UF 16V PPS FILM 0603 2%-ECH-U1C152GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1455CT-ND.
CAP .0018UF 16V PPS FILM 0603 2% - ECH-U1C182GX5
 Order CAP .0018UF 16V PPS FILM 0603 2%-ECH-U1C182GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1456CT-ND.
CAP .0022UF 16V PPS FILM 0603 2% - ECH-U1C222GX5
 Order CAP .0022UF 16V PPS FILM 0603 2%-ECH-U1C222GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1457CT-ND.