CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5 - Capacitors

Digi-Key Part Number PCF1441CT-ND
Price Break
10
100
500
1000
Unit Price
0.151
0.1305
0.10038
0.08632
Extended Price
1.51
13.05
50.19
86.32
Manufacturer Part NumberECH-U1C101GX5
Product DescriptionCAP .0001UF 16V PPS FILM 0603 2%
Quantity Available 2540
All prices are in GBP

CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5 - Capacitors Details
Technical/Catalog InformationECH-U1C101GX5
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.0001µF
Voltage - Rated16V
Tolerance±2%
SeriesECH-U(X)
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C101GX5
ECHU1C101GX5
PCF1441CT ND
PCF1441CTND
PCF1441CT

Purchase CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
Capacitors

CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5 (PCF1441CT-ND)

Related parts Capacitors :
CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
 Order CAP .0001UF 16V PPS FILM 0603 2%-ECH-U1C101GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1441CT-ND.
CAP .00082UF 50V PPS FILM SMD 2% - ECH-U1H821GB5
 Order CAP .00082UF 50V PPS FILM SMD 2%-ECH-U1H821GB5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1100CT-ND.
CAP .0056UF 50V PPS FILM SMD 2% - ECH-U1H562GB5
 Order CAP .0056UF 50V PPS FILM SMD 2%-ECH-U1H562GB5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1110CT-ND.
CAP .0001UF 100V PPS FILM ECH-S - ECH-S1101JZ
 Order CAP .0001UF 100V PPS FILM ECH-S-ECH-S1101JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1101J-ND.
CAP .1UF 50V PPS FILM 1913 5% - ECH-U1H104JC9
 Order CAP .1UF 50V PPS FILM 1913 5%-ECH-U1H104JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1157CT-ND.
CAP .01UF 100V PPS FILM ECH-S - ECH-S1103JZ
 Order CAP .01UF 100V PPS FILM ECH-S-ECH-S1103JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1103J-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP 10000PF 16V CERM X7R 0603 - ECJ-1VB1C103K
 Order CAP 10000PF 16V CERM X7R 0603-ECJ-1VB1C103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1750CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
 Order CAP 1.0UF 16V CERAMIC X5R 0603-ECJ-1VB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2224CT-ND.
CAP 1UF 16V CERAMIC F 0603 - ECJ-1VF1C105Z
 Order CAP 1UF 16V CERAMIC F 0603-ECJ-1VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2287CT-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
 Order CAP .10UF 16V CERAMIC X7R 0603-CC0603KRX7R7BB104 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
 Order CAP .10UF 16V CERAMIC X7R 0603-C0603C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1096-6-ND.
CAP .01UF 50V UF(B) FILM SMD - ECW-U1H103JB5
 Order CAP .01UF 50V UF(B) FILM SMD-ECW-U1H103JB5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1046TR-ND.
CAP .01UF 400V PEN FILM 1913 5% - ECW-U4103V17
 Order CAP .01UF 400V PEN FILM 1913 5%-ECW-U4103V17 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1426TR-ND.