CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16

Digi-Key Part Number PCF1402TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.13649
0.12705
0.11834
0.11108
Extended Price
409.47
762.30
1420.08
2665.92
Manufacturer Part NumberECW-U2153V16
Product DescriptionCAP .015UF 250V PEN FILM 1913 5%
Quantity Available 12000
All prices are in GBP

CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16 Details
Technical/Catalog InformationECW-U2153V16
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated250V
Tolerance±5%
SeriesECW-U(V16)
Package / Case1913 (4833 metric)
PackagingTape & Reel (TR)
FeaturesPEN Film (Standard Type) - Reflow Only
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECW U2153V16
ECWU2153V16
PCF1402TR ND
PCF1402TRND
PCF1402TR

Purchase CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16

CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16 (PCF1402TR-ND)

Related parts :
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153V16 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1402TR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153V16 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1402CT-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153V16
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153V16 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1402DKR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1375TR-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375CT-ND.
CAP .015UF 250V PEN FILM 1913 5% - ECW-U2153JC9
 Order CAP .015UF 250V PEN FILM 1913 5%-ECW-U2153JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1375DKR-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
 Order CAP .015UF 100V PEN FILM 1913 5%-ECW-U1153JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1210TR-ND.
CAP .015UF 100V PEN FILM 1913 5% - ECW-U1153JC9
 Order CAP .015UF 100V PEN FILM 1913 5%-ECW-U1153JC9 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1210CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
 Order CAP .001UF 250V PEN FILM 1913 5%-ECW-U2102JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
CAP .01UF 250V PEN FILM 1913 5% - ECW-U2103JC9
 Order CAP .01UF 250V PEN FILM 1913 5%-ECW-U2103JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1373TR-ND.
CAP .012UF 250V PEN FILM 1913 5% - ECW-U2123JC9
 Order CAP .012UF 250V PEN FILM 1913 5%-ECW-U2123JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1374TR-ND.
CAP .018UF 250V PEN FILM 1913 5% - ECW-U2183JC9
 Order CAP .018UF 250V PEN FILM 1913 5%-ECW-U2183JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1376TR-ND.
CAP .022UF 250V PEN FILM 1913 5% - ECW-U2223JC9
 Order CAP .022UF 250V PEN FILM 1913 5%-ECW-U2223JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1377TR-ND.
CAP .027UF 250V PEN FILM 1913 5% - ECW-U2273JC9
 Order CAP .027UF 250V PEN FILM 1913 5%-ECW-U2273JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1378TR-ND.
CAP .033UF 250V PEN FILM 1913 5% - ECW-U2333JC9
 Order CAP .033UF 250V PEN FILM 1913 5%-ECW-U2333JC9 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1379TR-ND.