CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5 - Capacitors

Digi-Key Part Number PCF1464TR-ND
Price Break
4000
12000
24000
48000
Unit Price
0.07623
0.07115
0.06607
0.06171
Extended Price
304.92
853.80
1585.68
2962.08
Manufacturer Part NumberECH-U1C271JX5
Product DescriptionCAP.00027UF 16V PPS FILM 0603 5%
Quantity Available 4000
All prices are in GBP

CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5 - Capacitors Details
Technical/Catalog InformationECH-U1C271JX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.00027µF
Voltage - Rated16V
Tolerance±5%
SeriesECH-U(X)
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECH U1C271JX5
ECHU1C271JX5
PCF1464TR ND
PCF1464TRND
PCF1464TR

Purchase CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5
Capacitors

CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5 (PCF1464TR-ND)

Related parts Capacitors :
CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5
 Order CAP.00027UF 16V PPS FILM 0603 5%-ECH-U1C271JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1464TR-ND.
CAP.00027UF 16V PPS FILM 0603 5% - ECH-U1C271JX5
 Order CAP.00027UF 16V PPS FILM 0603 5%-ECH-U1C271JX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1464CT-ND.
CAP .0001UF 16V PPS FILM 0603 5% - ECH-U1C101JX5
 Order CAP .0001UF 16V PPS FILM 0603 5%-ECH-U1C101JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1459TR-ND.
CAP.00012UF 16V PPS FILM 0603 5% - ECH-U1C121JX5
 Order CAP.00012UF 16V PPS FILM 0603 5%-ECH-U1C121JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1460TR-ND.
CAP.00015UF 16V PPS FILM 0603 5% - ECH-U1C151JX5
 Order CAP.00015UF 16V PPS FILM 0603 5%-ECH-U1C151JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1461TR-ND.
CAP.00018UF 16V PPS FILM 0603 5% - ECH-U1C181JX5
 Order CAP.00018UF 16V PPS FILM 0603 5%-ECH-U1C181JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1462TR-ND.
CAP.00022UF 16V PPS FILM 0603 5% - ECH-U1C221JX5
 Order CAP.00022UF 16V PPS FILM 0603 5%-ECH-U1C221JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1463TR-ND.
CAP.00027UF 16V PPS FILM 0603 2% - ECH-U1C271GX5
 Order CAP.00027UF 16V PPS FILM 0603 2%-ECH-U1C271GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1446TR-ND.
CAP.00033UF 16V PPS FILM 0603 5% - ECH-U1C331JX5
 Order CAP.00033UF 16V PPS FILM 0603 5%-ECH-U1C331JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1465TR-ND.
CAP.00039UF 16V PPS FILM 0603 5% - ECH-U1C391JX5
 Order CAP.00039UF 16V PPS FILM 0603 5%-ECH-U1C391JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1466TR-ND.
CAP.00047UF 16V PPS FILM 0603 5% - ECH-U1C471JX5
 Order CAP.00047UF 16V PPS FILM 0603 5%-ECH-U1C471JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1467TR-ND.
CAP.00056UF 16V PPS FILM 0603 5% - ECH-U1C561JX5
 Order CAP.00056UF 16V PPS FILM 0603 5%-ECH-U1C561JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1468TR-ND.
CAP.00068UF 16V PPS FILM 0603 5% - ECH-U1C681JX5
 Order CAP.00068UF 16V PPS FILM 0603 5%-ECH-U1C681JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1469TR-ND.
CAP.00082UF 16V PPS FILM 0603 5% - ECH-U1C821JX5
 Order CAP.00082UF 16V PPS FILM 0603 5%-ECH-U1C821JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1470TR-ND.
CAP .001UF 16V PPS FILM 0603 5% - ECH-U1C102JX5
 Order CAP .001UF 16V PPS FILM 0603 5%-ECH-U1C102JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1471TR-ND.