CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5

Digi-Key Part Number PCF1445TR-ND
Price Break
4000
12000
24000
48000
Unit Price
0.07986
0.07405
0.06897
0.06461
Extended Price
319.44
888.60
1655.28
3101.28
Manufacturer Part NumberECH-U1C221GX5
Product DescriptionCAP.00022UF 16V PPS FILM 0603 2%
Quantity Available 0
All prices are in GBP

CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5 Details
Technical/Catalog InformationECH-U1C221GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.00022µF
Voltage - Rated16V
Tolerance±2%
SeriesECH-U(X)
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesPPS Film (High Grade Type) - Reflow Only
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C221GX5
ECHU1C221GX5
PCF1445TR ND
PCF1445TRND
PCF1445TR

Purchase CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5
CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5

CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5 (PCF1445TR-ND)

Related parts :
CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5
 Order CAP.00022UF 16V PPS FILM 0603 2%-ECH-U1C221GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1445TR-ND.
CAP.00022UF 16V PPS FILM 0603 2% - ECH-U1C221GX5
 Order CAP.00022UF 16V PPS FILM 0603 2%-ECH-U1C221GX5 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1445CT-ND.
CAP .0001UF 16V PPS FILM 0603 2% - ECH-U1C101GX5
 Order CAP .0001UF 16V PPS FILM 0603 2%-ECH-U1C101GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1441TR-ND.
CAP.00012UF 16V PPS FILM 0603 2% - ECH-U1C121GX5
 Order CAP.00012UF 16V PPS FILM 0603 2%-ECH-U1C121GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1442TR-ND.
CAP.00015UF 16V PPS FILM 0603 2% - ECH-U1C151GX5
 Order CAP.00015UF 16V PPS FILM 0603 2%-ECH-U1C151GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1443TR-ND.
CAP.00018UF 16V PPS FILM 0603 2% - ECH-U1C181GX5
 Order CAP.00018UF 16V PPS FILM 0603 2%-ECH-U1C181GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1444TR-ND.
CAP.00022UF 16V PPS FILM 0603 5% - ECH-U1C221JX5
 Order CAP.00022UF 16V PPS FILM 0603 5%-ECH-U1C221JX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1463TR-ND.
CAP.00027UF 16V PPS FILM 0603 2% - ECH-U1C271GX5
 Order CAP.00027UF 16V PPS FILM 0603 2%-ECH-U1C271GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1446TR-ND.
CAP.00033UF 16V PPS FILM 0603 2% - ECH-U1C331GX5
 Order CAP.00033UF 16V PPS FILM 0603 2%-ECH-U1C331GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1447TR-ND.
CAP.00039UF 16V PPS FILM 0603 2% - ECH-U1C391GX5
 Order CAP.00039UF 16V PPS FILM 0603 2%-ECH-U1C391GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1448TR-ND.
CAP.00047UF 16V PPS FILM 0603 2% - ECH-U1C471GX5
 Order CAP.00047UF 16V PPS FILM 0603 2%-ECH-U1C471GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1449TR-ND.
CAP.00056UF 16V PPS FILM 0603 2% - ECH-U1C561GX5
 Order CAP.00056UF 16V PPS FILM 0603 2%-ECH-U1C561GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1450TR-ND.
CAP.00068UF 16V PPS FILM 0603 2% - ECH-U1C681GX5
 Order CAP.00068UF 16V PPS FILM 0603 2%-ECH-U1C681GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1451TR-ND.
CAP.00082UF 16V PPS FILM 0603 2% - ECH-U1C821GX5
 Order CAP.00082UF 16V PPS FILM 0603 2%-ECH-U1C821GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1452TR-ND.
CAP .001UF 16V PPS FILM 0603 2% - ECH-U1C102GX5
 Order CAP .001UF 16V PPS FILM 0603 2%-ECH-U1C102GX5 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1453TR-ND.