VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1 - Integrated Circuits (ICs)

Digi-Key Part Number AN79L20ME1TR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.11616
0.11108
0.1089
0.10672
Extended Price
116.16
555.40
1089.00
2668.00
Manufacturer Part NumberAN79L20ME1
Product DescriptionVOLT REG NEG 20V 100MA SMD TO243
Quantity Available 1000
All prices are in GBP

VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN79L20ME1
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage-20V
Package / CaseTO-243
PackagingTape & Reel (TR)
Regulator TopologyNegative Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AN79L20ME1
AN79L20ME1
AN79L20ME1TR ND
AN79L20ME1TRND
AN79L20ME1TR

Purchase VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1
Integrated Circuits (ICs)

VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1 (AN79L20ME1TR-ND)

Related parts Integrated Circuits (ICs):
VOLT REG NEG 20V 100MA SMD TO243 - AN79L20ME1
 Order VOLT REG NEG 20V 100MA SMD TO243-AN79L20ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L20ME1TR-ND.
VOLT REG NEG 20V 100MA SMD TO243 - AN79L20M
 Order VOLT REG NEG 20V 100MA SMD TO243-AN79L20M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L20M-ND.
VOLT REG NEG 10V 100MA SMD TO243 - AN79L10M
 Order VOLT REG NEG 10V 100MA SMD TO243-AN79L10M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L10M-ND.
VOLT REG NEG 10V 100MA SMD TO243 - AN79L10ME1
 Order VOLT REG NEG 10V 100MA SMD TO243-AN79L10ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L10ME1TR-ND.
VOLT REG NEG 12V 100MA SMD TO243 - AN79L12M
 Order VOLT REG NEG 12V 100MA SMD TO243-AN79L12M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L12M-ND.
VOLT REG NEG 12V 100MA SMD TO243 - AN79L12ME1
 Order VOLT REG NEG 12V 100MA SMD TO243-AN79L12ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L12ME1TR-ND.
VOLT REG NEG 15V 100MA SMD TO243 - AN79L15M
 Order VOLT REG NEG 15V 100MA SMD TO243-AN79L15M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L15M-ND.
VOLT REG NEG 15V 100MA SMD TO243 - AN79L15ME1
 Order VOLT REG NEG 15V 100MA SMD TO243-AN79L15ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L15ME1TR-ND.
VOLT REG POS 20V 100MA SMD TO243 - AN78L20M
 Order VOLT REG POS 20V 100MA SMD TO243-AN78L20M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L20M-ND.
VOLT REG POS 20V 100MA SMD TO243 - AN78L20ME1
 Order VOLT REG POS 20V 100MA SMD TO243-AN78L20ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L20ME1TR-ND.
VOLT REG NEG 18V 100MA SMD TO243 - AN79L18M
 Order VOLT REG NEG 18V 100MA SMD TO243-AN79L18M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L18M-ND.
VOLT REG NEG 18V 100MA SMD TO243 - AN79L18ME1
 Order VOLT REG NEG 18V 100MA SMD TO243-AN79L18ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L18ME1TR-ND.
VOLT REG NEG 24V 100MA SMD TO243 - AN79L24M
 Order VOLT REG NEG 24V 100MA SMD TO243-AN79L24M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L24M-ND.
VOLT REG NEG 24V 100MA SMD TO243 - AN79L24ME1
 Order VOLT REG NEG 24V 100MA SMD TO243-AN79L24ME1 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L24ME1TR-ND.
VOLT REG POS 10V 100MA SMD TO243 - AN77L10M
 Order VOLT REG POS 10V 100MA SMD TO243-AN77L10M online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L10M-ND.