VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045 - Integrated Circuits (ICs)

Digi-Key Part Number AN77L045-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.84
0.7024
0.5618
0.42136
0.39326
0.37359
Extended Price
0.84
17.56
56.18
105.34
196.63
373.59
Manufacturer Part NumberAN77L045
Product DescriptionVOLTAGE REG POS 4.5V 100MA TO-92
Quantity Available 0
All prices are in GBP

VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAN77L045
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage4.5V
Package / CaseTO-92
PackagingBulk
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN77L045
AN77L045

Purchase VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045
Integrated Circuits (ICs)

VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045 (AN77L045-ND)

Related parts Integrated Circuits (ICs):
VOLTAGE REG POS 4.5V 100MA TO-92 - AN77L045
 Order VOLTAGE REG POS 4.5V 100MA TO-92-AN77L045 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L045-ND.
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
 Order VOLTAGE REG POS 8V 100MA TO-92-AN77L08 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08-ND.
IC VOLT REG 5V 100MA TO-92 - LM78L05ACZ/NOPB
 Order IC VOLT REG 5V 100MA TO-92-LM78L05ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L05ACZNS-ND.
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
 Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.
IC REG POS 1A 5V SOT223 - LM340MP-5.0/NOPB
 Order IC REG POS 1A 5V SOT223-LM340MP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM340MP-5.0CT-ND.
IC VOLT REG POS LDO 5V 3-PFM - TL750L05CKTER
 Order IC VOLT REG POS LDO 5V 3-PFM-TL750L05CKTER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13797-1-ND.
VOLTAGE REG POS 6V 1500MA TO-220 - MC7806CT-BP
 Order VOLTAGE REG POS 6V 1500MA TO-220-MC7806CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7806CT-BPMS-ND.
VOLTAGE REG POS 8V 1500MA TO-220 - MC7808CT-BP
 Order VOLTAGE REG POS 8V 1500MA TO-220-MC7808CT-BP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MC7808CT-BPMS-ND.
IC VOLTAGE REG POS 12V TO-3 - SG7812AK
 Order IC VOLTAGE REG POS 12V TO-3-SG7812AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AK-ND.
IC VOLTAGE REG POS 15V TO-3 - SG7815AK
 Order IC VOLTAGE REG POS 15V TO-3-SG7815AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7815AK-ND.
IC REG POS 1.5A 5V PREC D2PAK - L7805C-D2TR
 Order IC REG POS 1.5A 5V PREC D2PAK-L7805C-D2TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7805C-D2TR-ND.
IC REG POS 1A 5V SOT223 - LM340MP-5.0/NOPB
 Order IC REG POS 1A 5V SOT223-LM340MP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM340MP-5.0DKR-ND.
VOLTAGE REG NEG 9V 100MA TO-92 - MC79L09BP-AP
 Order VOLTAGE REG NEG 9V 100MA TO-92-MC79L09BP-AP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MC79L09BP-APMSCT-ND.
IC REG POS 5V 1.0A 4% TOL TO-220 - KA7805ETU
 Order IC REG POS 5V 1.0A 4% TOL TO-220-KA7805ETU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7805ETU-ND.
IC VOLT REG 12V 100MA TO-92 - LM78L12ACZ/NOPB
 Order IC VOLT REG 12V 100MA TO-92-LM78L12ACZ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM78L12ACZ-ND.