BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3 - Battery Assemblies, Packs

Digi-Key Part Number P105-L023-ND
Price Break
1
10
50
100
Unit Price
8.83
7.944
7.061
6.1785
Extended Price
8.83
79.44
353.05
617.85
Manufacturer Part NumberAM1XL2X3
Product DescriptionBATTERY PK 9.0V D SIZE ALKALINE
Quantity Available Non-Stock
All prices are in GBP

BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3 - Battery Assemblies, Packs Details
Technical/Catalog InformationAM1XL2X3
VendorPanasonic - BSG (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeD with Button Top
Number of Cells6
Voltage - Rated9V
Capacity1200 hours
Structure3 Rows x 2 Cells Front to Back
RechargeabilityNo
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM1XL2X3
AM1XL2X3
P105 L023 ND
P105L023ND
P105-L023

Purchase BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3 - Battery Assemblies, Packs
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3
Battery Assemblies, Packs

BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3 (P105-L023-ND)

Related parts Battery Assemblies, Packs :
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL2X3
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XL2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L023-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF6
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XF6 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F061-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XF2X3
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XF2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F023-ND.
BATTERY PK 9.0V D SIZE ALKALINE - AM1XL3X2
 Order BATTERY PK 9.0V D SIZE ALKALINE-AM1XL3X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L032-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF6
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XF6 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F061-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XF2X3
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XF2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-F023-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL3X2
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XL3X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L032-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XF6
 Order BATTERY PK 9.0V C SIZE ALKALINE-AM2XF6 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F061-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XF2X3
 Order BATTERY PK 9.0V C SIZE ALKALINE-AM2XF2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F023-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL3X2
 Order BATTERY PK 9.0V C SIZE ALKALINE-AM2XL3X2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L032-ND.
BATTERY PK 9.0V C SIZE ALKALINE - AM2XL2X3
 Order BATTERY PK 9.0V C SIZE ALKALINE-AM2XL2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L023-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - AM3XL2X3
 Order BATTERY PK 9.0V AA SIZE ALKALINE-AM3XL2X3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107-L023-ND.
BATTERY PK 3.0V C SIZE ALKALINE - AM2XF2
 Order BATTERY PK 3.0V C SIZE ALKALINE-AM2XF2 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F021-ND.
BATTERY PK 4.5V C SIZE ALKALINE - AM2XF3
 Order BATTERY PK 4.5V C SIZE ALKALINE-AM2XF3 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F031-ND.
BATTERY PK 6.0V C SIZE ALKALINE - AM2XF4
 Order BATTERY PK 6.0V C SIZE ALKALINE-AM2XF4 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F041-ND.