LED RECT 14X16 RED DIFF 8 PIN - MU08-2201 - Optoelectronics
LED RECT 14X16 RED DIFF 8 PIN - MU08-2201 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||
LED RECT 14X16 RED DIFF 8 PIN - MU08-2201 (404-1152-ND)
Related parts Optoelectronics :LED RECT 14X16 RED DIFF 8 PIN - MU08-2201
Order LED RECT 14X16 RED DIFF 8 PIN-MU08-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1152-ND.
LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201
Order LED RECTANGLE 6X9 RED DIFF 3 PIN-MU03-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1141-ND.
LED SQUARE 14X14 RED DIFF 8PIN - MU02-2201
Order LED SQUARE 14X14 RED DIFF 8PIN-MU02-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1137-ND.
LED RECTANGLE 6X29 RED DIFF 10PI - MU07-2101
Order LED RECTANGLE 6X29 RED DIFF 10PI-MU07-2101 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1148-ND.
LED 2X5MM RECTANGULAR RED DIFF - SSL-LX2573ID
Order LED 2X5MM RECTANGULAR RED DIFF-SSL-LX2573ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1047-ND.
LED 660NM SUPER RED DIFF 0603SMD - SML-LX0603SRW-TR
Order LED 660NM SUPER RED DIFF 0603SMD-SML-LX0603SRW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1551-1-ND.
LED LC ALGAAS RED DIFF 3MM - HLMPK150
Order LED LC ALGAAS RED DIFF 3MM-HLMPK150 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150-ND.
LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
Order LED RED DIFF 3.5MM RND SIDE VIEW-LN25RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P441-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
Order LED SS HI EFF RED DIFF PCB 3MM-HLMP1700 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.
LED 3.2MMX5.6MM HI-EFF RED DIFF - LTL-33221AA
Order LED 3.2MMX5.6MM HI-EFF RED DIFF-LTL-33221AA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1099-ND.
LED DOT PNT 1.8MM HIEFF RED DIFF - LTL-709E
Order LED DOT PNT 1.8MM HIEFF RED DIFF-LTL-709E online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1084-ND.
LED 3MM RA SUPER RED DIFF SMD - SSF-LXH305SRD-TR
Order LED 3MM RA SUPER RED DIFF SMD-SSF-LXH305SRD-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1377-1-ND.
LED H.E. RED DIFF 1206 SMD - CMD15-21VRD/TR8
Order LED H.E. RED DIFF 1206 SMD-CMD15-21VRD/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62301CT-ND.
LED ARRAY 10X25MM 10SEG RED DIFF - SSA-LXB10HW-GF/LP
Order LED ARRAY 10X25MM 10SEG RED DIFF-SSA-LXB10HW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1009-ND.