LED 7SEG DISP .30" RED CA BLACK - NAR131SB - Optoelectronics

Digi-Key Part Number 404-1118-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.14
0.5732
0.5157
0.48272
0.4559
0.42715
Extended Price
1.14
14.33
51.57
120.68
227.95
427.15
Manufacturer Part NumberNAR131SB
Product DescriptionLED 7SEG DISP .30" RED CA BLACK
Quantity Available 6434
All prices are in GBP

LED 7SEG DISP .30" RED CA BLACK - NAR131SB - Optoelectronics Details
Technical/Catalog InformationNAR131SB
VendorStanley Electric Co
CategoryOptoelectronics
Display Type7-Segment
ColorRed
Package / Case10-DIP
Number of Digits/Alpha1
Size / Dimension0.43" L x 0.27" W x 0.20" H (11mm x 6.8mm x 5mm)
Common PinCommon Anode
Digit/Alpha Size0.30" (7.62mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NAR131SB
NAR131SB
404 1118 ND
4041118ND
404-1118

Purchase LED 7SEG DISP .30" RED CA BLACK - NAR131SB - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 7SEG DISP .30" RED CA BLACK - NAR131SB
Optoelectronics

LED 7SEG DISP .30" RED CA BLACK - NAR131SB (404-1118-ND)

Related parts Optoelectronics :
LED 7SEG DISP .30" RED CA BLACK - NAR131SB
 Order LED 7SEG DISP .30" RED CA BLACK-NAR131SB online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1118-ND.
LED 7SEG DISP .30" RED CC BLACK - NKR131SB
 Order LED 7SEG DISP .30" RED CC BLACK-NKR131SB online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1119-ND.
LED 7SEG DISP .60" RED CA BLACK - NAR161B
 Order LED 7SEG DISP .60" RED CA BLACK-NAR161B online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1124-ND.
LED 7SEG DISP .6" RED/GRN CA BLK - NARG161
 Order LED 7SEG DISP .6" RED/GRN CA BLK-NARG161 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1133-ND.
LED 7SEG DISP SNGL DIG SM CA RED - NAR141SB
 Order LED 7SEG DISP SNGL DIG SM CA RED-NAR141SB online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number NAR141SB-ND.
LED ALPHA-NUMERIC DISP 2" RED CA - AAR121
 Order LED ALPHA-NUMERIC DISP 2" RED CA-AAR121 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number AAR121-ND.
LED 7SEG SIGND OV/FL DISP RED.6" - NSR161B
 Order LED 7SEG SIGND OV/FL DISP RED.6"-NSR161B online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1136-ND.
LED RED CLEAR 1206 SMD - BR1102W-TR
 Order LED RED CLEAR 1206 SMD-BR1102W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1048-2-ND.
LED RED/YEL-GREEN BI-COLOR SMD - BRPY1211F-TR
 Order LED RED/YEL-GREEN BI-COLOR SMD-BRPY1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1089-2-ND.
LED RED/YELLOW-GRN BI-COLOR SMD - BRPY1211C-TR
 Order LED RED/YELLOW-GRN BI-COLOR SMD-BRPY1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1085-2-ND.
LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
 Order LED RED/GREEN BI-COLOR SMD-BRPG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1086-2-ND.
LED RED/GREEN CLEAR BI-COLOR SMD - BRPG1204W-TR
 Order LED RED/GREEN CLEAR BI-COLOR SMD-BRPG1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1082-2-ND.
LED RED CLEAR 1206 SMD - FR1105W-TR
 Order LED RED CLEAR 1206 SMD-FR1105W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1029-2-ND.
LED RED CLEAR 5MM HIGH BRIGHT - EFR5366X
 Order LED RED CLEAR 5MM HIGH BRIGHT-EFR5366X online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1090-ND.
LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201
 Order LED RECTANGLE 6X9 RED DIFF 3 PIN-MU03-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1141-ND.