LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201 - Optoelectronics

Digi-Key Part Number 404-1141-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.53
0.2324
0.2111
0.17784
0.16796
0.15736
Extended Price
0.53
5.81
21.11
44.46
83.98
157.36
Manufacturer Part NumberMU03-2201
Product DescriptionLED RECTANGLE 6X9 RED DIFF 3 PIN
Quantity Available 1111
All prices are in GBP

LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201 - Optoelectronics Details
Technical/Catalog InformationMU03-2201
VendorStanley Electric Co
CategoryOptoelectronics
ColorRed Diffused
ConfigurationSingle
Size / Dimension0.39" x 0.28" (10mm x 7mm)
Millicandela Rating20mcd
Voltage - Forward (Vf) Typ1.7V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MU03 2201
MU032201
404 1141 ND
4041141ND
404-1141

Purchase LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201
Optoelectronics

LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201 (404-1141-ND)

Related parts Optoelectronics :
LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201
 Order LED RECTANGLE 6X9 RED DIFF 3 PIN-MU03-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1141-ND.
LED RECT 14X16 RED DIFF 8 PIN - MU08-2201
 Order LED RECT 14X16 RED DIFF 8 PIN-MU08-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1152-ND.
LED RECTANGLE 6X29 RED DIFF 10PI - MU07-2101
 Order LED RECTANGLE 6X29 RED DIFF 10PI-MU07-2101 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1148-ND.
LED SQUARE 14X14 RED DIFF 8PIN - MU02-2201
 Order LED SQUARE 14X14 RED DIFF 8PIN-MU02-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1137-ND.
LED 2X5MM RECTANGULAR RED DIFF - SSL-LX2573ID
 Order LED 2X5MM RECTANGULAR RED DIFF-SSL-LX2573ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1047-ND.
LED 660NM SUPER RED DIFF 0603SMD - SML-LX0603SRW-TR
 Order LED 660NM SUPER RED DIFF 0603SMD-SML-LX0603SRW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1551-1-ND.
LED LC ALGAAS RED DIFF 3MM - HLMPK150
 Order LED LC ALGAAS RED DIFF 3MM-HLMPK150 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPK150-ND.
LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
 Order LED RED DIFF 3.5MM RND SIDE VIEW-LN25RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P441-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
 Order LED SS HI EFF RED DIFF PCB 3MM-HLMP1700 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.
LED 3.2MMX5.6MM HI-EFF RED DIFF - LTL-33221AA
 Order LED 3.2MMX5.6MM HI-EFF RED DIFF-LTL-33221AA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1099-ND.
LED DOT PNT 1.8MM HIEFF RED DIFF - LTL-709E
 Order LED DOT PNT 1.8MM HIEFF RED DIFF-LTL-709E online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1084-ND.
LED 3MM RA SUPER RED DIFF SMD - SSF-LXH305SRD-TR
 Order LED 3MM RA SUPER RED DIFF SMD-SSF-LXH305SRD-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1377-1-ND.