LED GREEN RIGHT ANGLE SMD - DG1113F-TR - Optoelectronics

Digi-Key Part Number 404-1075-2-ND
Price Break
4000
12000
Unit Price
0.43888
0.40941
Extended Price
1755.52
4912.92
Manufacturer Part NumberDG1113F-TR
Product DescriptionLED GREEN RIGHT ANGLE SMD
Quantity Available 0
All prices are in GBP

LED GREEN RIGHT ANGLE SMD - DG1113F-TR - Optoelectronics Details
Technical/Catalog InformationDG1113F-TR
VendorStanley Electric Co
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRectangle, 1.7mm x 0.6mm
Millicandela Rating40mcd
Voltage Rating3.3V
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Wavelength525nm
Current - Test10mA
Viewing Angle130°
Lens TypeDiffused, White
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG1113F TR
DG1113FTR
404 1075 2 ND
40410752ND
404-1075-2

Purchase LED GREEN RIGHT ANGLE SMD - DG1113F-TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN RIGHT ANGLE SMD - DG1113F-TR
Optoelectronics

LED GREEN RIGHT ANGLE SMD - DG1113F-TR (404-1075-2-ND)

Related parts Optoelectronics :
LED GREEN RIGHT ANGLE SMD - DG1113F-TR
 Order LED GREEN RIGHT ANGLE SMD-DG1113F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1075-2-ND.
LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR
 Order LED GREEN CLEAR RIGHT ANGLE SMD-PG1101F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1067-2-ND.
LED YELLOW/GREEN BI-COLOR SMD - AYPG1211F-TR
 Order LED YELLOW/GREEN BI-COLOR SMD-AYPG1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1088-2-ND.
LED RED/YEL-GREEN BI-COLOR SMD - BRPY1211F-TR
 Order LED RED/YEL-GREEN BI-COLOR SMD-BRPY1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1089-2-ND.
LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
 Order LED RED/GREEN BI-COLOR SMD-BRPG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1086-2-ND.
LED ORANGE CLEAR RIGHT ANGLE SMD - AA1101F-TR
 Order LED ORANGE CLEAR RIGHT ANGLE SMD-AA1101F-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1064-1-ND.
LED RED/GREEN ULTRA COMPACT SMD - FRMG1211C-TR
 Order LED RED/GREEN ULTRA COMPACT SMD-FRMG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number FRMG1211C-TR-ND.
LED RED CLEAR 1206 SMD - BR1102W-TR
 Order LED RED CLEAR 1206 SMD-BR1102W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1048-2-ND.
LED RED CLEAR 1206 SMD - FR1105W-TR
 Order LED RED CLEAR 1206 SMD-FR1105W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1029-2-ND.
LED GREEN CLEAR 1206 SMD - PG1101W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1101W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1046-1-ND.
LED GREEN CLEAR 1206 SMD - PG1102W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1102W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1052-1-ND.
LED 570NM YELLOW CLEAR SMD - PY1105CK-TR
 Order LED 570NM YELLOW CLEAR SMD-PY1105CK-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1163-2-ND.
LED GREEN RIGHT ANGLE SMD - LNJ310M6URA
 Order LED GREEN RIGHT ANGLE SMD-LNJ310M6URA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P520CT-ND.
LED GREEN 0603 SMD - PG1112C-TR
 Order LED GREEN 0603 SMD-PG1112C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1015-2-ND.
LED GREEN 1206 SMD - PG1111R-TR
 Order LED GREEN 1206 SMD-PG1111R-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1058-2-ND.