LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR

Digi-Key Part Number 404-1086-2-ND
Price Break
4000
12000
Unit Price
0.05702
0.05456
Extended Price
228.08
654.72
Manufacturer Part NumberBRPG1211C-TR
Product DescriptionLED RED/GREEN BI-COLOR SMD
Quantity Available 0
All prices are in GBP

LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR Details
Technical/Catalog InformationBRPG1211C-TR
VendorStanley Electric Co
CategoryOptoelectronics
ColorGreen, Red
Lens Style/SizeRectangle, 1.5mm x 1.2mm
Millicandela Rating6.4mcd Green, 11.7mcd Red
Voltage Rating1.7V Red, 2.1V Green
Package / Case0606 (1616 metric)
PackagingTape & Reel (TR)
Wavelength567nm, 647nm
Current - Test20mA
Viewing Angle165°
Lens TypeDiffused, White
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRPG1211C TR
BRPG1211CTR
404 1086 2 ND
40410862ND
404-1086-2

Purchase LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR

LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR (404-1086-2-ND)

Related parts :
LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
 Order LED RED/GREEN BI-COLOR SMD-BRPG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1086-2-ND.
LED RED/GREEN BI-COLOR SMD - BRPG1211C-TR
 Order LED RED/GREEN BI-COLOR SMD-BRPG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1086-1-ND.
LED YELLOW/GREEN BI-COLOR SMD - AYPG1211F-TR
 Order LED YELLOW/GREEN BI-COLOR SMD-AYPG1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1088-2-ND.
LED YELLOW/GREEN BI-COLOR SMD - AYPG1211F-TR
 Order LED YELLOW/GREEN BI-COLOR SMD-AYPG1211F-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1088-1-ND.
LED RED/YEL-GREEN BI-COLOR SMD - BRPY1211F-TR
 Order LED RED/YEL-GREEN BI-COLOR SMD-BRPY1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1089-2-ND.
LED RED/GREEN ULTRA COMPACT SMD - FRMG1211C-TR
 Order LED RED/GREEN ULTRA COMPACT SMD-FRMG1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number FRMG1211C-TR-ND.
LED RED/GREEN CLEAR BI-COLOR SMD - BRPG1204W-TR
 Order LED RED/GREEN CLEAR BI-COLOR SMD-BRPG1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1082-2-ND.
LED RED/GREEN CLEAR BI-COLOR SMD - BRPG1201W-TR
 Order LED RED/GREEN CLEAR BI-COLOR SMD-BRPG1201W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1079-1-ND.
LED RED/YELLOW-GRN BI-COLOR SMD - BRPY1211C-TR
 Order LED RED/YELLOW-GRN BI-COLOR SMD-BRPY1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1085-2-ND.
LED RED/YELLOW-GRN BI-COLOR SMD - BRPY1211C-TR
 Order LED RED/YELLOW-GRN BI-COLOR SMD-BRPY1211C-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1085-1-ND.
LED PURE GREEN CLEAR 1206 SMD - BG1101W-TR
 Order LED PURE GREEN CLEAR 1206 SMD-BG1101W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1047-1-ND.
LED GREEN RIGHT ANGLE SMD - DG1113F-TR
 Order LED GREEN RIGHT ANGLE SMD-DG1113F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1075-2-ND.
LED GREEN CLEAR 1206 SMD - PG1101W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1101W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1046-1-ND.
LED GREEN CLEAR 1206 SMD - PG1102W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1102W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1052-1-ND.
LED 645NM RED CLEAR 2-PLCC SMD - FR1104B-TR
 Order LED 645NM RED CLEAR 2-PLCC SMD-FR1104B-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1161-1-ND.