LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR - Optoelectronics

Digi-Key Part Number 404-1081-2-ND
Price Break
2500
Unit Price
0.12118
Extended Price
302.95
Manufacturer Part NumberBRPY1204W-TR
Product DescriptionLED RED/YEL-GRN CLR BI-C0L0R SMD
Quantity Available Non-Stock
All prices are in GBP

LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR - Optoelectronics Details
Technical/Catalog InformationBRPY1204W-TR
VendorStanley Electric Co
CategoryOptoelectronics
ColorGreen-Yellow, Red
Lens Style/SizeRectangle, 2.5mm x 2mm
Millicandela Rating24mcd Green-Yellow, 33.6mcd Red
Voltage Rating1.7V Red, 2.1V Green-Yellow
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Wavelength572nm, 647nm
Current - Test20mA
Viewing Angle100°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRPY1204W TR
BRPY1204WTR
404 1081 2 ND
40410812ND
404-1081-2

Purchase LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR
Optoelectronics

LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR (404-1081-2-ND)

Related parts Optoelectronics :
LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR
 Order LED RED/YEL-GRN CLR BI-C0L0R SMD-BRPY1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1081-2-ND.
LED RED/YEL-GRN CLR BI-C0L0R SMD - BRPY1204W-TR
 Order LED RED/YEL-GRN CLR BI-C0L0R SMD-BRPY1204W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1081-1-ND.
LED RED/YEL-GRN CLR BI-COLOR SMD - BRPY1201W-TR
 Order LED RED/YEL-GRN CLR BI-COLOR SMD-BRPY1201W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1078-2-ND.
LED RED/YEL-GRN CLR BI-COLOR SMD - BRPY1201W-TR
 Order LED RED/YEL-GRN CLR BI-COLOR SMD-BRPY1201W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1078-1-ND.
LED ORG/YEL-GRN CLR BI-COLOR SMD - AAPY1204W-TR
 Order LED ORG/YEL-GRN CLR BI-COLOR SMD-AAPY1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1084-2-ND.
LED ORG/YEL-GRN CLR BI-COLOR SMD - AAPY1204W-TR
 Order LED ORG/YEL-GRN CLR BI-COLOR SMD-AAPY1204W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1084-1-ND.
LED RED/PURE-GRN CLR BICOLOR SMD - BRBG1204W-TR
 Order LED RED/PURE-GRN CLR BICOLOR SMD-BRBG1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1083-2-ND.
LED RED/PURE-GRN CLR BICOLOR SMD - BRBG1201W-TR
 Order LED RED/PURE-GRN CLR BICOLOR SMD-BRBG1201W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1080-2-ND.
LED RED/PURE-GRN CLR BICOLOR SMD - BRBG1204W-TR
 Order LED RED/PURE-GRN CLR BICOLOR SMD-BRBG1204W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1083-1-ND.
LED RED/PURE-GRN CLR BICOLOR SMD - BRBG1201W-TR
 Order LED RED/PURE-GRN CLR BICOLOR SMD-BRBG1201W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1080-1-ND.
LED 565NM SUP GRN CLR REPL SOT23 - SML-LX15SGC-TR
 Order LED 565NM SUP GRN CLR REPL SOT23-SML-LX15SGC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SML-LX15SGC-TR-ND.
LED RED/YEL-GREEN BI-COLOR SMD - BRPY1211F-TR
 Order LED RED/YEL-GREEN BI-COLOR SMD-BRPY1211F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1089-2-ND.
LED RED/YELLOW-GRN BI-COLOR SMD - BRPY1211C-TR
 Order LED RED/YELLOW-GRN BI-COLOR SMD-BRPY1211C-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1085-2-ND.
LED RED/YEL-GREEN BI-COLOR SMD - BRPY1211F-TR
 Order LED RED/YEL-GREEN BI-COLOR SMD-BRPY1211F-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1089-1-ND.
LED RED/YELLOW-GRN BI-COLOR SMD - BRPY1211C-TR
 Order LED RED/YELLOW-GRN BI-COLOR SMD-BRPY1211C-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1085-1-ND.