LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR - Optoelectronics

Digi-Key Part Number 404-1067-2-ND
Price Break
3000
6000
Unit Price
0.03647
0.03417
Extended Price
109.41
205.02
Manufacturer Part NumberPG1101F-TR
Product DescriptionLED GREEN CLEAR RIGHT ANGLE SMD
Quantity Available 27000
All prices are in GBP

LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR - Optoelectronics Details
Technical/Catalog InformationPG1101F-TR
VendorStanley Electric Co
CategoryOptoelectronics
ColorGreen
Package / Case1208 (3020 metric)
PackagingTape & Reel (TR)
Millicandela Rating5.2mcd
Voltage Rating2.1V
Wavelength567nm
Current - Test20mA
Lens Style/SizeRectangle, 2mm x 1mm
Viewing Angle150°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PG1101F TR
PG1101FTR
404 1067 2 ND
40410672ND
404-1067-2

Purchase LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR
Optoelectronics

LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR (404-1067-2-ND)

Related parts Optoelectronics :
LED GREEN CLEAR RIGHT ANGLE SMD - PG1101F-TR
 Order LED GREEN CLEAR RIGHT ANGLE SMD-PG1101F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1067-2-ND.
LED ORANGE CLEAR RIGHT ANGLE SMD - AA1101F-TR
 Order LED ORANGE CLEAR RIGHT ANGLE SMD-AA1101F-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1064-1-ND.
LED GREEN RIGHT ANGLE SMD - DG1113F-TR
 Order LED GREEN RIGHT ANGLE SMD-DG1113F-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1075-2-ND.
LED RED/GREEN CLEAR BI-COLOR SMD - BRPG1204W-TR
 Order LED RED/GREEN CLEAR BI-COLOR SMD-BRPG1204W-TR online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1082-2-ND.
LED RED/GREEN CLEAR BI-COLOR SMD - BRPG1201W-TR
 Order LED RED/GREEN CLEAR BI-COLOR SMD-BRPG1201W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1079-1-ND.
LED GREEN CLEAR 1206 SMD - PG1101W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1101W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1046-1-ND.
LED GREEN CLEAR 1206 SMD - PG1102W-TR
 Order LED GREEN CLEAR 1206 SMD-PG1102W-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1052-1-ND.
LED 645NM RED CLEAR 2-PLCC SMD - FR1104B-TR
 Order LED 645NM RED CLEAR 2-PLCC SMD-FR1104B-TR online from Digi-Key. Manufactured by Stanley Electric Sales of America (VA). Digi-Key part number 404-1161-1-ND.
LED GREEN T1 RIGHT ANGLE PCB - 5600F5
 Order LED GREEN T1 RIGHT ANGLE PCB-5600F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20325-ND.
LED YELLOW CLR RIGHT ANGLE SMD - CMD12-21VYC/TR8
 Order LED YELLOW CLR RIGHT ANGLE SMD-CMD12-21VYC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62107TR-ND.
LED RED CLR RIGHT ANGLE SMD - CMD12-21SRC/TR8
 Order LED RED CLR RIGHT ANGLE SMD-CMD12-21SRC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62111CT-ND.
LED GREEN CLEAR THIN 0805 SMD - LTST-C171GKT
 Order LED GREEN CLEAR THIN 0805 SMD-LTST-C171GKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1423-2-ND.
LED GREEN CLEAR THIN 0805 SMD - LTST-C171KGKT
 Order LED GREEN CLEAR THIN 0805 SMD-LTST-C171KGKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1426-2-ND.
LED GREEN CLEAR 1210 DOMED SMD - LTST-C930KGKT
 Order LED GREEN CLEAR 1210 DOMED SMD-LTST-C930KGKT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1462-2-ND.
LED GREEN CLEAR 560NM 0805 SMD - CMDA5CG7D1Z
 Order LED GREEN CLEAR 560NM 0805 SMD-CMDA5CG7D1Z online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L71508CT-ND.