CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702

Digi-Key Part Number RTTC8702-ND
Price Break
500
Unit Price
2.29902
Extended Price
1149.51
Manufacturer Part NumberRTTC8702
Product DescriptionCONN JACK PHONE TWIN RA W/CVR BK
Quantity Available 0
All prices are in GBP

CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702 Details
Technical/Catalog InformationRTTC8702
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePhone Twin Jack
GenderFemale
Plug/Mating Plug Diameter4.39mm (0.173")
Signal LinesStereo
Number of Positions/Contacts2 Sets of 3 Conductors, 10 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesCover, Internal Switch
ColorBlack
SeriesRTTC
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RTTC8702
RTTC8702

Purchase CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702
CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702

CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702 (RTTC8702-ND)

Related parts:
CONN JACK PHONE TWIN RA W/CVR BK - RTTC8702
 Order CONN JACK PHONE TWIN RA W/CVR BK-RTTC8702 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number RTTC8702-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
 Order CONN JACK PHONE 1/4"2POS RA CLSD-RN112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1122-ND.
CONN JACK PHONE MINI .101" 2POS - MDSL2A
 Order CONN JACK PHONE MINI .101" 2POS-MDSL2A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1043-ND.
CONN JACK PHONE 1/4" 2POS CLOSED - 112APC
 Order CONN JACK PHONE 1/4" 2POS CLOSED-112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1115-ND.
CONN JACK BLOCK DUAL W/O JACKS - 2300
 Order CONN JACK BLOCK DUAL W/O JACKS-2300 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 2300-ND.
CONN JACK 2COND PHONE 1/4" SHLD - CN11
 Order CONN JACK 2COND PHONE 1/4" SHLD-CN11 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number CN11-ND.
CONN JACK LONG FRAME PHONE - MT389
 Order CONN JACK LONG FRAME PHONE-MT389 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number MT389-ND.
CONN MICROPLUG PHONE .097" BLACK - 850
 Order CONN MICROPLUG PHONE .097" BLACK-850 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1058-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG PHONE .206"2POS SHIELD - S280
 Order CONN PLUG PHONE .206"2POS SHIELD-S280 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1078-ND.
CONN JACK 3.5MM MONO VERTICAL - 35RAPC2AV
 Order CONN JACK 3.5MM MONO VERTICAL-35RAPC2AV online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 35RAPC2AV-ND.
CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX
 Order CONN JACK PHONO 2POS FRONT PNLMT-3501FPX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1319-ND.
CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATR
 Order CONN JACK 2.5MM STEREO DL OPEN-C-MDSMT2BRATR online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number MDSMT2BRATR-ND.
CONN JACK BLKHD WHT FRONT MT - BPJF03
 Order CONN JACK BLKHD WHT FRONT MT-BPJF03 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJF03-ND.
CONN JACK-JACK BLKHD RED - BPJJ02
 Order CONN JACK-JACK BLKHD RED-BPJJ02 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number BPJJ02-ND.