STRIP/CUTTER WIRE RED AWG 16-26 - WS6 - Tools

Digi-Key Part Number WS6-ND
Price Break
1
5
Unit Price
8.44
7.602
Extended Price
8.44
38.01
Manufacturer Part NumberWS6
Product DescriptionSTRIP/CUTTER WIRE RED AWG 16-26
Quantity Available 0
All prices are in GBP

STRIP/CUTTER WIRE RED AWG 16-26 - WS6 - Tools Details
Technical/Catalog InformationWS6
VendorRipley Tool/Miller
CategoryTools
TypeSingle Level Stripper, Adjustable
Cable Type16~26 AWG
Series-
Features-
Other Names WS6
WS6

Purchase STRIP/CUTTER WIRE RED AWG 16-26 - WS6 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of STRIP/CUTTER WIRE RED AWG 16-26 - WS6
Tools

STRIP/CUTTER WIRE RED AWG 16-26 - WS6 (WS6-ND)

Related parts Tools:
STRIP/CUTTER WIRE RED AWG 16-26 - WS6
 Order STRIP/CUTTER WIRE RED AWG 16-26-WS6 online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS6-ND.
STRIP/CUTTER WIRE BLUE AWG 22-30 - WS7
 Order STRIP/CUTTER WIRE BLUE AWG 22-30-WS7 online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS7-ND.
STRIPPER/CUTTER WIRE ADJ W/SPRNG - 101-S
 Order STRIPPER/CUTTER WIRE ADJ W/SPRNG-101-S online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number 101-S-ND.
WIRE STRIP/CUTTER P10 22-10AWG - 1105.1
 Order WIRE STRIP/CUTTER P10 22-10AWG-1105.1 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1105.1-ND.
KIT WIRE STRIPPER NONIK 15 PC - NN15
 Order KIT WIRE STRIPPER NONIK 15 PC-NN15 online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number NN15-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
 Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
CBL DVI(24+5) CON 16' 26 AWG - 1321039-16
 Order CBL DVI(24+5) CON 16' 26 AWG-1321039-16 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q395-ND.
CUT/STRIP/WRAP BIT 30 AWG - CSW30M-3619
 Order CUT/STRIP/WRAP BIT 30 AWG-CSW30M-3619 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K328-ND.
TOOL ADJ WIRE STRIPPER 18 28 AWG - ST-550
 Order TOOL ADJ WIRE STRIPPER 18 28 AWG-ST-550 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K276-ND.
WIRE STRIPPER 10-20 AWG - 1100
 Order WIRE STRIPPER 10-20 AWG-1100 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1100-ND.
WIRE STRIPPER 10-28 AWG - 1101
 Order WIRE STRIPPER 10-28 AWG-1101 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA1101-ND.
TOOL CUTTER TAPERD FLUSH ERG 4" - S415E
 Order TOOL CUTTER TAPERD FLUSH ERG 4"-S415E online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1001-ND.
TOOL CUTTER OVAL FLUSH 5" - 511
 Order TOOL CUTTER OVAL FLUSH 5"-511 online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1015-ND.
WIRE STRIPPER 12-20 AWG - 904893
 Order WIRE STRIPPER 12-20 AWG-904893 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA904893-ND.
TOOL CUTTER TO 500 MCM KT35 - 900256
 Order TOOL CUTTER TO 500 MCM KT35-900256 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 900256-ND.