INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220

Digi-Key Part Number TE2025-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
1.58
1.254
1.1396
0.9116
0.7567
0.70656
0.63818
0.5698
Extended Price
1.58
12.54
28.49
45.58
75.67
176.64
319.09
569.80
Manufacturer Part NumberSWC-3.0-220
Product DescriptionINDUCTOR 220UH 3A 50KHZ CLIP
Quantity Available 0
All prices are in GBP

INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220 Details
Technical/Catalog InformationSWC-3.0-220
VendorAlfaMag Electronics, LLC
CategoryInductors, Coils, Chokes
Inductance220µH
Current3A
DC Resistance (DCR)70.00 mOhm Max
Tolerance±20%
Package / CaseClip Mount, 1.252" x 0.701" x 0.5" (31.8mm x 17.8mm x 12.7mm)
PackagingBulk
For Use With/Related ProductsNational's LM2574, LM2475 and LM2576 - Series of Regulators
Frequency50kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SWC 3 0 220
SWC30220
TE2025 ND
TE2025ND
TE2025

Purchase INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220
INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220

INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220 (TE2025-ND)

Related parts :
INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220
 Order INDUCTOR 220UH 3A 50KHZ CLIP-SWC-3.0-220 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2025-ND.
INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150
 Order INDUCTOR 150UH 3A 50KHZ CLIP-SWC-3.0-150 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.
INDUCTOR 330UH 3A 50KHZ CLIP - SWC-3.0-330
 Order INDUCTOR 330UH 3A 50KHZ CLIP-SWC-3.0-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2026-ND.
INDUCTOR 100UH 3A 50KHZ CLP MNT - SWC-3.0-100
 Order INDUCTOR 100UH 3A 50KHZ CLP MNT-SWC-3.0-100 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2004-ND.
INDUCTOR 1000UH .95A 50KHZ CLP - SWC-0.95-1000
 Order INDUCTOR 1000UH .95A 50KHZ CLP-SWC-0.95-1000 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2029-ND.
INDUCTOR 17UH 3A 150KHZ VRT - SWC-3.00-17
 Order INDUCTOR 17UH 3A 150KHZ VRT-SWC-3.00-17 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
INDUCTOR 330UH .9A 50KHZ HRZ - SWT-0.90-330
 Order INDUCTOR 330UH .9A 50KHZ HRZ-SWT-0.90-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2014-ND.
INDUCTOR 680UH .85A 50KHZ SMD - SWS-0.85-680
 Order INDUCTOR 680UH .85A 50KHZ SMD-SWS-0.85-680 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2020-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
 Order INDUCTOR 10UH 5A 260KHZ CLIP-SW260C-5.0-10 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR AIR CORE 130NH SMD - 5526-3
 Order INDUCTOR AIR CORE 130NH SMD-5526-3 online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4013CT-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
 Order INDUCTOR TOROID DUAL 32.86UH SMD-CTX33-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
INDUCTOR 220UH 1.45A SHIELD SMD - CDRH127/LDNP-221MC
 Order INDUCTOR 220UH 1.45A SHIELD SMD-CDRH127/LDNP-221MC online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127/LDNP-221MC-ND.
INDUCTOR 220UH .53A RADIAL - LHL08TB221K
 Order INDUCTOR 220UH .53A RADIAL-LHL08TB221K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB221K-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB
 Order HEATSINK CLIP ON BLACK TO-220-PSC2-1CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1046-ND.
HEATSINK CLIP ON UNPLT TO-220 - PSC2-2U
 Order HEATSINK CLIP ON UNPLT TO-220-PSC2-2U online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1047-ND.