INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150 - Inductors, Coils, Chokes

Digi-Key Part Number TE2024-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
1.13
0.89
0.8084
0.6468
0.5368
0.50128
0.45276
0.40425
Extended Price
1.13
8.90
20.21
32.34
53.68
125.32
226.38
404.25
Manufacturer Part NumberSWC-3.0-150
Product DescriptionINDUCTOR 150UH 3A 50KHZ CLIP
Quantity Available 0
All prices are in GBP

INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150 - Inductors, Coils, Chokes Details
Technical/Catalog InformationSWC-3.0-150
VendorAlfaMag Electronics, LLC
CategoryInductors, Coils, Chokes
Inductance150µH
Current3A
DC Resistance (DCR)100.0 mOhm Max
Tolerance±20%
Package / CaseClip Mount, 0.949" x 0.63" x 0.449" (24.1mm x 16mm x 11.4mm)
PackagingBulk
For Use With/Related ProductsNational's LM2574, LM2475 and LM2576 - Series of Regulators
Frequency50kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SWC 3 0 150
SWC30150
TE2024 ND
TE2024ND
TE2024

Purchase INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150 - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150
Inductors, Coils, Chokes

INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150 (TE2024-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150
 Order INDUCTOR 150UH 3A 50KHZ CLIP-SWC-3.0-150 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.
INDUCTOR 220UH 3A 50KHZ CLIP - SWC-3.0-220
 Order INDUCTOR 220UH 3A 50KHZ CLIP-SWC-3.0-220 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2025-ND.
INDUCTOR 330UH 3A 50KHZ CLIP - SWC-3.0-330
 Order INDUCTOR 330UH 3A 50KHZ CLIP-SWC-3.0-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2026-ND.
INDUCTOR 100UH 3A 50KHZ CLP MNT - SWC-3.0-100
 Order INDUCTOR 100UH 3A 50KHZ CLP MNT-SWC-3.0-100 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2004-ND.
INDUCTOR 1000UH .95A 50KHZ CLP - SWC-0.95-1000
 Order INDUCTOR 1000UH .95A 50KHZ CLP-SWC-0.95-1000 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2029-ND.
INDUCTOR 17UH 3A 150KHZ VRT - SWC-3.00-17
 Order INDUCTOR 17UH 3A 150KHZ VRT-SWC-3.00-17 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2110-ND.
INDUCTOR 330UH .9A 50KHZ HRZ - SWT-0.90-330
 Order INDUCTOR 330UH .9A 50KHZ HRZ-SWT-0.90-330 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2014-ND.
INDUCTOR 680UH .85A 50KHZ SMD - SWS-0.85-680
 Order INDUCTOR 680UH .85A 50KHZ SMD-SWS-0.85-680 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2020-ND.
INDUCTOR 10UH 5A 260KHZ CLIP - SW260C-5.0-10
 Order INDUCTOR 10UH 5A 260KHZ CLIP-SW260C-5.0-10 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2125-ND.
INDUCTOR AIR CORE 130NH SMD - 5526-3
 Order INDUCTOR AIR CORE 130NH SMD-5526-3 online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4013CT-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
 Order INDUCTOR TOROID DUAL 32.86UH SMD-CTX33-3-R online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
CARD MARKER 3" 0-9 BLK/YLW 25OC - PCLCP300-0-9
 Order CARD MARKER 3" 0-9 BLK/YLW 25OC-PCLCP300-0-9 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCLCP300-0-9-ND.
FILM COND 8 MIL 3' X 150' - 1708 .008" X 36" X 150'
 Order FILM COND 8 MIL 3' X 150'-1708 .008" X 36" X 150' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1708 .008" X 36" X 150'-ND.
SERCOS POF PATCH CORD SMA 3M - IF-636-3-0
 Order SERCOS POF PATCH CORD SMA 3M-IF-636-3-0 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-636-3-0-ND.
8 PIN TEST CLIP .3 ROW SPACE - 923690-08
 Order 8 PIN TEST CLIP .3 ROW SPACE-923690-08 online from Digi-Key. Manufactured by 3M. Digi-Key part number 923690-08-ND.