CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC - Capacitors

Digi-Key Part Number BC1328CT-ND
Price Break
10
100
500
1000
Unit Price
0.461
0.2723
0.15708
0.10891
Extended Price
4.61
27.23
78.54
108.91
Manufacturer Part NumberVJ1206Y105KXJTW1BC
Product DescriptionCAP 1.0UF 16V CERAMIC X7R 1206
Quantity Available 0
All prices are in GBP

CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC - Capacitors Details
Technical/Catalog InformationVJ1206Y105KXJTW1BC
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated16V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesVJ HVArc Guard™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206Y105KXJTW1BC
VJ1206Y105KXJTW1BC
BC1328CT ND
BC1328CTND
BC1328CT

Purchase CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
Capacitors

CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC (BC1328CT-ND)

Related parts Capacitors :
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
 Order CAP 1.0UF 16V CERAMIC X7R 1206-VJ1206Y105KXJTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 50V .022UF AXIAL CERAMIC X7R - A223K15X7RF5TAA
 Order CAP 50V .022UF AXIAL CERAMIC X7R-A223K15X7RF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
CAP 100V 220PF AXIAL CERAMIC X7R - A221K15X7RH5TAA
 Order CAP 100V 220PF AXIAL CERAMIC X7R-A221K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1110PHTR-ND.
CAP 100V .001UF AXIAL CERAM X7R - A102K15X7RH5TAA
 Order CAP 100V .001UF AXIAL CERAM X7R-A102K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1116PHCT-ND.
CAP 50V .1UF AXIAL CERAMIC X7R - A104K15X7RF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC X7R-A104K15X7RF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1109PHTR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGTW1BC
 Order CAP 1000PF 1KV CERAMIC X7R 1812-VJ1812Y102KXGTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
CAP 50V .1UF AXIAL CERAMIC Z5U - A104Z15Z5UF5TAA
 Order CAP 50V .1UF AXIAL CERAMIC Z5U-A104Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1203PHCT-ND.
CAP 50V 220PF AXIAL CERAMIC C0G - A221J15C0GF5TAA
 Order CAP 50V 220PF AXIAL CERAMIC C0G-A221J15C0GF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1004PHCT-ND.
CAP 50V 100PF AXIAL CERAMIC C0G - A101J15C0GF5TAA
 Order CAP 50V 100PF AXIAL CERAMIC C0G-A101J15C0GF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1001PHCT-ND.
CAP 50V .01UF AXIAL CERAMIC Z5U - A103Z15Z5UF5TAA
 Order CAP 50V .01UF AXIAL CERAMIC Z5U-A103Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1201PHTR-ND.
CAP 50V .047UF AXIAL CERAMIC Z5U - A473Z15Z5UF5TAA
 Order CAP 50V .047UF AXIAL CERAMIC Z5U-A473Z15Z5UF5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1202PHTR-ND.
CAP .33UF 25V CERAMIC X7R 1206 - ECJ-3VB1E334K
 Order CAP .33UF 25V CERAMIC X7R 1206-ECJ-3VB1E334K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1889CT-ND.