SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS - Sensors, Transducers

Digi-Key Part Number MPXM2202AS-ND
Price Break
1
25
100
1000
Unit Price
4.53
3.792
3.4251
3.15786
Extended Price
4.53
94.80
342.51
3157.86
Manufacturer Part NumberMPXM2202AS
Product DescriptionSENS PRESSURE 29 PSI MAX MPAK
Quantity Available 183
All prices are in GBP

SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS - Sensors, Transducers Details
Technical/Catalog InformationMPXM2202AS
VendorFreescale Semiconductor
CategorySensors, Transducers
Operating Pressure0 ~ 29 PSI
Voltage - Rated40mV
Output-
Package / CasePorted MPAK
Pressure TypeAbsolute
FeaturesTemperature Compensated
InterfacePC Board Mount
Pressure Port0.117" (2.97mm) O.D.
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPXM2202AS
MPXM2202AS

Purchase SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS
Sensors, Transducers

SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS (MPXM2202AS-ND)

Related parts Sensors, Transducers:
SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS
 Order SENS PRESSURE 29 PSI MAX MPAK-MPXM2202AS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXM2202AS-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXAZ4115A6T1
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXAZ4115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXAZ4115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA4115AC6U
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA4115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA4115AC6U-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115AC6U
 Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115AC6U-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
 Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
 Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
 Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
 Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
 Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
 Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
 Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.
SENSOR DIFF PRESS 14.5 PSI MAX - MPX5100DP
 Order SENSOR DIFF PRESS 14.5 PSI MAX-MPX5100DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5100DP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
 Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
SENSOR DIFF PRESS 36 PSI MAX - MPX4250DP
 Order SENSOR DIFF PRESS 36 PSI MAX-MPX4250DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250DP-ND.