SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1 (MPXA6115A6T1-ND)
Related parts :SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115A6T1
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXAZ4115A6T1
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXAZ4115A6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXAZ4115A6T1-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA4115AC6U
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA4115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA4115AC6U-ND.
SENS PRESSURE 16.7 PSI MAX SOP - MPXA6115AC6U
Order SENS PRESSURE 16.7 PSI MAX SOP-MPXA6115AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115AC6U-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.
SENS PRESSURE 29 PSI MAX MPAK - MPXM2202AS
Order SENS PRESSURE 29 PSI MAX MPAK-MPXM2202AS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXM2202AS-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.
SENSOR DIFF PRESS 14.5 PSI MAX - MPX5100DP
Order SENSOR DIFF PRESS 14.5 PSI MAX-MPX5100DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5100DP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
SENSOR DIFF PRESS 36 PSI MAX - MPX4250DP
Order SENSOR DIFF PRESS 36 PSI MAX-MPX4250DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250DP-ND.