IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C - Integrated Circuits (ICs)

Digi-Key Part Number DS1216C-ND
Price Break
26
Unit Price
14.21385
Extended Price
369.56
Manufacturer Part NumberDS1216C
Product DescriptionIC SMART/RAM 5V 64K/256K 28-DIP
Quantity Available Non-Stock
All prices are in GBP

IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1216C
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Controller TypeSmartwatch RAM
Voltage - Supply4.5 V ~ 5.5 V
Package / Case28-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1216C
DS1216C

Purchase IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
Integrated Circuits (ICs)

IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C

Bestellen Sie IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C online bei Digi-Key DE
Bestellen Sie IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C online bei Digi-Key AT
Orden IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C en lĂ­nea desde Digi-Key ES
Order IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C online from Digi-Key IE

IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C (DS1216C-ND)

Related parts Integrated Circuits (ICs):
IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
 Order IC SMART/RAM 5V 64K/256K 28-DIP-DS1216C online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1216C-ND.
IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE
 Order IC TXRX RS232 5V ESD-PROT 16-DIP-MAX232ECPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECPE-ND.
IC LED DRIVER 16CH W/PWM 28-DIP - TLC5940NT
 Order IC LED DRIVER 16CH W/PWM 28-DIP-TLC5940NT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17732-5-ND.
IC VOICE REC/PLAY 40-SEC 28-DIP - ISD1740PY
 Order IC VOICE REC/PLAY 40-SEC 28-DIP-ISD1740PY online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1740PY-ND.
IC VOICE REC/PLAY 60-SEC 28-DIP - ISD1760PY
 Order IC VOICE REC/PLAY 60-SEC 28-DIP-ISD1760PY online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1760PY-ND.
IC VOICE REC/PLAY 90-SEC 28-DIP - ISD1790PY
 Order IC VOICE REC/PLAY 90-SEC 28-DIP-ISD1790PY online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1790PY-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PBG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PBG4-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI
 Order IC DAS 8CH 12BIT 5V 28-DIP-MAX197BCNI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI-ND.
IC PROCESSOR VOICE MESS 28-DIP - DS2130
 Order IC PROCESSOR VOICE MESS 28-DIP-DS2130 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2130-ND.
IC 3DRV/5RCV RS232 5V 28-DIP - LT1137ACNW#PBF
 Order IC 3DRV/5RCV RS232 5V 28-DIP-LT1137ACNW#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1137ACNW#PBF-ND.