CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045

Digi-Key Part Number 399-1755-1-ND
Price Break
1
10
100
500
Unit Price
2.06
1.795
1.5675
1.2375
Extended Price
2.06
17.95
156.75
618.75
Manufacturer Part NumberT520V227M004ASE045
Product DescriptionCAPACITOR TANT 220UF 4V 20% SMD
Quantity Available 251
All prices are in GBP

CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045 Details
Technical/Catalog InformationT520V227M004ASE045
VendorKemet (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated4V
Tolerance±20%
SeriesT520
Package / Case7343-20 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)45.0 mOhm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T520V227M004ASE045
T520V227M004ASE045
399 1755 1 ND
39917551ND
399-1755-1

Purchase CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045
CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045

CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045 (399-1755-1-ND)

Related parts:
CAPACITOR TANT 220UF 4V 20% SMD - T520V227M004ASE045
 Order CAPACITOR TANT 220UF 4V 20% SMD-T520V227M004ASE045 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1755-1-ND.
CAPACITOR TANT 1000UF 4V 20% SMD - T510E108M004AS
 Order CAPACITOR TANT 1000UF 4V 20% SMD-T510E108M004AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1743-1-ND.
CAPACITOR TANT 100UF 4V 20% SMD - T494B107M004AS
 Order CAPACITOR TANT 100UF 4V 20% SMD-T494B107M004AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3004-1-ND.
CAPACITOR TANT 220UF 10V 20% SMD - T520D227M010ASE018
 Order CAPACITOR TANT 220UF 10V 20% SMD-T520D227M010ASE018 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3182-1-ND.
CAPACITOR TANT 470UF 4V 20% SMD - T520D477M004ATE012
 Order CAPACITOR TANT 470UF 4V 20% SMD-T520D477M004ATE012 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4057-1-ND.
CAP TANT 220UF 4V 20% SMD - T491B227M004AT
 Order CAP TANT 220UF 4V 20% SMD-T491B227M004AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4625-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
 Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T491D336M016AS
 Order CAPACITOR TANT 33UF 16V 20% SMD-T491D336M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1602-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AS
 Order CAPACITOR TANT 330UF 10V 20% SMD-T510X337M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1754-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520D476M016ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order CAPACITOR TANT 22UF 10V 20% SMD-T491A226M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-1-ND.
CAPACITOR TANT 10UF 10V 20% SMD - T491B106M010AT
 Order CAPACITOR TANT 10UF 10V 20% SMD-T491B106M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3707-1-ND.