CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS - Capacitors

Digi-Key Part Number 399-1598-1-ND
Price Break
1
10
100
Unit Price
0.24
0.204
0.1781
Extended Price
0.24
2.04
17.81
Manufacturer Part NumberT491C226M016AS
Product DescriptionCAPACITOR TANT 22UF 16V 20% SMD
Quantity Available 0
All prices are in GBP

CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS - Capacitors Details
Technical/Catalog InformationT491C226M016AS
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated16V
Tolerance±20%
SeriesT491
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.600 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491C226M016AS
T491C226M016AS
399 1598 1 ND
39915981ND
399-1598-1

Purchase CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
Capacitors

CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS (399-1598-1-ND)

Related parts Capacitors :
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
 Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
 Order CAPACITOR TANT 2.2UF 16V 10% SMD-T491A225K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T491D336M016AS
 Order CAPACITOR TANT 33UF 16V 20% SMD-T491D336M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1602-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520D476M016ATE035 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491A106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
 Order CAPACITOR TANT 22UF 10V 20% SMD-T491A226M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AT
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
 Order CAPACITOR TANT 100UF 16V 20% SMD-T491D107M016AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3773-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
 Order CAPACITOR TANT 47UF 16V 20% SMD-T520V476M016ATE070 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
 Order CAPACITOR TANT 4.7UF 16V 20% SMD-T491B475M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AS
 Order CAPACITOR TANT 10UF 16V 20% SMD-T491B106M016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1594-2-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
 Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491B106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AS
 Order CAPACITOR TANT 10UF 16V 10% SMD-T491C106K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.