RECTIFIER BRIDGE 200V 35A MB-35 - MB352

Digi-Key Part Number MB352-ND
Price Break
1
10
100
500
1000
10000
Unit Price
2.22
2.033
1.5523
1.07184
0.99792
0.90552
Extended Price
2.22
20.33
155.23
535.92
997.92
9055.20
Manufacturer Part NumberMB352
Product DescriptionRECTIFIER BRIDGE 200V 35A MB-35
Quantity Available 1038
All prices are in GBP

RECTIFIER BRIDGE 200V 35A MB-35 - MB352 Details
Technical/Catalog InformationMB352
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names MB352
MB352

Purchase RECTIFIER BRIDGE 200V 35A MB-35 - MB352
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER BRIDGE 200V 35A MB-35 - MB352
RECTIFIER BRIDGE 200V 35A MB-35 - MB352

RECTIFIER BRIDGE 200V 35A MB-35 - MB352 (MB352-ND)

Related parts :
RECTIFIER BRIDGE 200V 35A MB-35 - MB352
 Order RECTIFIER BRIDGE 200V 35A MB-35-MB352 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB352-ND.
RECTIFIER BRIDGE 100V 35A MB-35 - MB351
 Order RECTIFIER BRIDGE 100V 35A MB-35-MB351 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB351-ND.
RECTIFIER BRIDGE 400V 35A MB-35 - MB354
 Order RECTIFIER BRIDGE 400V 35A MB-35-MB354 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB354-ND.
RECTIFIER BRIDGE 600V 35A MB-35 - MB356
 Order RECTIFIER BRIDGE 600V 35A MB-35-MB356 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB356-ND.
RECTIFIER BRIDGE 600V 25A MB-35 - MB256
 Order RECTIFIER BRIDGE 600V 25A MB-35-MB256 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB256DI-ND.
RECTIFIER BRIDGE 200V 2A - BR82D
 Order RECTIFIER BRIDGE 200V 2A-BR82D online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BR82D-ND.
RECTIFIER BRIDGE 200V 10A - MB102
 Order RECTIFIER BRIDGE 200V 10A-MB102 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB102DI-ND.
RECTIFIER BRIDGE 200V 6A PB-6 - PB62
 Order RECTIFIER BRIDGE 200V 6A PB-6-PB62 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PB62DI-ND.
RECTIFIER BRIDGE 50V 2A - BR805D
 Order RECTIFIER BRIDGE 50V 2A-BR805D online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BR805D-ND.
RECTIFIER BRIDGE 100V 2A - BR81D
 Order RECTIFIER BRIDGE 100V 2A-BR81D online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BR81D-ND.
RECTIFIER BRIDGE 400V 2A - BR84D
 Order RECTIFIER BRIDGE 400V 2A-BR84D online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BR84D-ND.
RECTIFIER BRIDGE 400V 10A - MB104
 Order RECTIFIER BRIDGE 400V 10A-MB104 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB104DI-ND.
RECTIFIER BRIDGE 600V 10A - MB106
 Order RECTIFIER BRIDGE 600V 10A-MB106 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MB106DI-ND.
RECTIFIER BRIDGE GP 100V 1A DB-1 - DB102
 Order RECTIFIER BRIDGE GP 100V 1A DB-1-DB102 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DB102DI-ND.
RECTIFIER BRIDGE 600V 6A PB-6 - PB66
 Order RECTIFIER BRIDGE 600V 6A PB-6-PB66 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PB66DI-ND.