ACTUATOR DC ROLLER RD SUFFIX - 7140262 - Switches

Digi-Key Part Number CH675-ND
Price Break
500
Unit Price
0.2431
Extended Price
121.55
Manufacturer Part Number7140262
Product DescriptionACTUATOR DC ROLLER RD SUFFIX
Quantity Available 0
All prices are in GBP

ACTUATOR DC ROLLER RD SUFFIX - 7140262 - Switches Details
Technical/Catalog Information7140262
VendorCherry Switch
CategorySwitches
Accessory TypeActuator
For Use With/Related ProductsCherry DC (RD) Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7140262
7140262
CH675 ND
CH675ND
CH675

Purchase ACTUATOR DC ROLLER RD SUFFIX - 7140262 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ACTUATOR DC ROLLER RD SUFFIX - 7140262
Switches

ACTUATOR DC ROLLER RD SUFFIX - 7140262 (CH675-ND)

Related parts Switches:
ACTUATOR DC ROLLER RD SUFFIX - 7140262
 Order ACTUATOR DC ROLLER RD SUFFIX-7140262 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH675-ND.
ACTUATOR DC ROLLER RC SUFFIX - 7140261
 Order ACTUATOR DC ROLLER RC SUFFIX-7140261 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH674-ND.
ACTUATOR SIM ROLLER SB SUFFIX - 6141237
 Order ACTUATOR SIM ROLLER SB SUFFIX-6141237 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH670-ND.
ACTUATOR SIM ROLLER SB/UB SUFFIX - 145594
 Order ACTUATOR SIM ROLLER SB/UB SUFFIX-145594 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH658-ND.
SWITCH ROLLER SPDT 10A QC TERM - E33-00K
 Order SWITCH ROLLER SPDT 10A QC TERM-E33-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH350-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
 Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-00B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-00B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH146-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
 Order SWITCH SNAP MOM 10A DPDT QC TERM-E79-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH LEVER SPDT 3A PC MNT - DG13-B1LA
 Order SWITCH LEVER SPDT 3A PC MNT-DG13-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH165-ND.
SWITCH LEVER SPDT 50MA PC MNT - DG23-B1LA
 Order SWITCH LEVER SPDT 50MA PC MNT-DG23-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH168-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PECA-3000
 Order SWITCH THUMBWHEEL 10POS BCD PC M-PECA-3000 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH181-ND.
SWITCH SNAP SPDT .1A SEALED - DC3C-A1AA
 Order SWITCH SNAP SPDT .1A SEALED-DC3C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH293-ND.
SWITCH LEVER SPDT 50MA SOLD TERM - DH2C-B2PA
 Order SWITCH LEVER SPDT 50MA SOLD TERM-DH2C-B2PA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH295-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.