CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) - Connectors

Digi-Key Part Number H1510-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.46
1.1244
0.8994
0.74648
0.67452
0.59807
0.57334
0.5621
0.55086
Extended Price
1.46
28.11
89.94
186.62
337.26
598.07
1433.35
2810.50
5508.60
Manufacturer Part NumberDF12(3.0)-60DS-0.5V(80)
Product DescriptionCONN RECEPT DF12 60POS .5MM SMT
Quantity Available 0
All prices are in GBP

CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) - Connectors Details
Technical/Catalog InformationDF12(3.0)-60DS-0.5V(80)
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions60
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
SeriesDF12
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF12 3 0 60DS 0 5V 80
DF123060DS05V80
H1510 ND
H1510ND
H1510

Purchase CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80)
Connectors

CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80) (H1510-ND)

Related parts Connectors:
CONN RECEPT DF12 60POS .5MM SMT - DF12(3.0)-60DS-0.5V(80)
 Order CONN RECEPT DF12 60POS .5MM SMT-DF12(3.0)-60DS-0.5V(80) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1510-ND.
CONN RECEPT VERT 60POS .050 - 70928-0002
 Order CONN RECEPT VERT 60POS .050-70928-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 70928-0002-ND.
CONN RECEPT USB TYPE A SMT - 896-43-004-00-000000
 Order CONN RECEPT USB TYPE A SMT-896-43-004-00-000000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90065-ND.
CONN RECEPT 3 POS PIN PC MOUNT - RP34-8R-3PDL
 Order CONN RECEPT 3 POS PIN PC MOUNT-RP34-8R-3PDL online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR173-ND.
CONN RECEPT 50POS 3MM SMT 0.5MM - DF12A(3.0)50DS0.5V80
 Order CONN RECEPT 50POS 3MM SMT 0.5MM-DF12A(3.0)50DS0.5V80 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2736-ND.
CONN RECEPT PIN .022-.034" .067" - 0293-0-15-15-16-27-10-0
 Order CONN RECEPT PIN .022-.034" .067"-0293-0-15-15-16-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0293-015151627100-ND.
CONN RECEPT PIN .084-.102" .138" - 0388-0-15-15-08-27-10-0
 Order CONN RECEPT PIN .084-.102" .138"-0388-0-15-15-08-27-10-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0388-015150827100-ND.
CONN RECEPT PIN .025-.037" .067" - 0400-0-15-01-47-27-04-0
 Order CONN RECEPT PIN .025-.037" .067"-0400-0-15-01-47-27-04-0 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number 0400-015014727040-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
 Order CONN RECEPT 60POS .8MM DUAL SMD-61082-061402LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1619-2-ND.
CONN RECEPT 4POS SMT LOW PROFILE - MQ172X-4PA(55)
 Order CONN RECEPT 4POS SMT LOW PROFILE-MQ172X-4PA(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10488-ND.
CONN RECEPT 20POS 1.5MM SMD .5MM - 54722-0207
 Order CONN RECEPT 20POS 1.5MM SMD .5MM-54722-0207 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0207-ND.
CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508
 Order CONN RECEPT 50POS 3MM SMD .5MM-52991-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0508-ND.
CONN RCPT HI-SPD .5MM 60POS DL - QSH-030-01-L-D-A
 Order CONN RCPT HI-SPD .5MM 60POS DL-QSH-030-01-L-D-A online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8180-ND.
CONN RECEPT 50POS 1.5MM SMD .5MM - 54722-0507
 Order CONN RECEPT 50POS 1.5MM SMD .5MM-54722-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54722-0507-ND.
CONN FPC R ANGLE .5MM 3 CON - 086210030340800+
 Order CONN FPC R ANGLE .5MM 3 CON-086210030340800+ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 086210030340800+-ND.