CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU - Capacitors

Digi-Key Part Number 399-1292-2-ND
Price Break
4000
12000
24000
Unit Price
0.03327
0.02554
0.02435
Extended Price
133.08
306.48
584.40
Manufacturer Part NumberC0603C334Z3VACTU
Product DescriptionCAP .33UF 25V CERAMIC Y5V 0603
Quantity Available 8000
All prices are in GBP

CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU - Capacitors Details
Technical/Catalog InformationC0603C334Z3VACTU
VendorKemet
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C334Z3VACTU
C0603C334Z3VACTU
399 1292 2 ND
39912922ND
399-1292-2

Purchase CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU
Capacitors

CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU (399-1292-2-ND)

Related parts Capacitors :
CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU
 Order CAP .33UF 25V CERAMIC Y5V 0603-C0603C334Z3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1292-2-ND.
CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU
 Order CAP .33UF 25V CERAMIC Y5V 0603-C0603C334Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1292-1-ND.
CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU
 Order CAP .33UF 25V CERAMIC Y5V 0603-C0603C334Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1292-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104Z3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104M3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1101-2-ND.
CAP .22UF 25V CERAMIC Y5V 0603 - C0603C224Z3VACTU
 Order CAP .22UF 25V CERAMIC Y5V 0603-C0603C224Z3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1103-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1100-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104M3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1101-1-ND.
CAP .22UF 25V CERAMIC Y5V 0603 - C0603C224Z3VACTU
 Order CAP .22UF 25V CERAMIC Y5V 0603-C0603C224Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1103-1-ND.
CAP .15UF 25V CERAMIC Y5V 0603 - C0603C154Z3VACTU
 Order CAP .15UF 25V CERAMIC Y5V 0603-C0603C154Z3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1290-2-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
 Order CAP .33UF 16V CERAMIC Y5V 0603-C0603C334Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1291-2-ND.
CAP .15UF 25V CERAMIC Y5V 0603 - C0603C154Z3VACTU
 Order CAP .15UF 25V CERAMIC Y5V 0603-C0603C154Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1290-1-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
 Order CAP .33UF 16V CERAMIC Y5V 0603-C0603C334Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1291-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104M3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1101-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
 Order CAP .10UF 25V CERAMIC Y5V 0603-C0603C104Z3VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1100-6-ND.