CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU

Digi-Key Part Number 399-1291-2-ND
Price Break
4000
12000
24000
Unit Price
0.02695
0.0209
0.0198
Extended Price
107.80
250.80
475.20
Manufacturer Part NumberC0603C334Z4VACTU
Product DescriptionCAP .33UF 16V CERAMIC Y5V 0603
Quantity Available 8000
All prices are in GBP

CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU Details
Technical/Catalog InformationC0603C334Z4VACTU
VendorKemet
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated16V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C334Z4VACTU
C0603C334Z4VACTU
399 1291 2 ND
39912912ND
399-1291-2

Purchase CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU

CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU (399-1291-2-ND)

Related parts:
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
 Order CAP .33UF 16V CERAMIC Y5V 0603-C0603C334Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1291-2-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
 Order CAP .33UF 16V CERAMIC Y5V 0603-C0603C334Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1291-1-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - C0603C334Z4VACTU
 Order CAP .33UF 16V CERAMIC Y5V 0603-C0603C334Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1291-6-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order CAP .33UF 16V CERAMIC Y5V 0603-ECJ-1VF1C334Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1791TR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order CAP .33UF 16V CERAMIC Y5V 0603-ECJ-1VF1C334Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791CT-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
 Order CAP .33UF 16V CERAMIC Y5V 0603-ECJ-1VF1C334Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791DKR-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
 Order CAP .10UF 16V CERAMIC Y5V 0603-C0603C104Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-2-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - C0603C224Z4VACTU
 Order CAP .22UF 16V CERAMIC Y5V 0603-C0603C224Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1102-2-ND.
CAP 3.3UF 16V CERAMIC Y5V 1206 - C1206C335Z4VACTU
 Order CAP 3.3UF 16V CERAMIC Y5V 1206-C1206C335Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1261-2-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
 Order CAP .10UF 16V CERAMIC Y5V 0603-C0603C104Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1098-1-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - C0603C224Z4VACTU
 Order CAP .22UF 16V CERAMIC Y5V 0603-C0603C224Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1102-1-ND.
CAP 3.3UF 16V CERAMIC Y5V 1206 - C1206C335Z4VACTU
 Order CAP 3.3UF 16V CERAMIC Y5V 1206-C1206C335Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1261-1-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - C0603C154Z4VACTU
 Order CAP .15UF 16V CERAMIC Y5V 0603-C0603C154Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1289-2-ND.
CAP .33UF 25V CERAMIC Y5V 0603 - C0603C334Z3VACTU
 Order CAP .33UF 25V CERAMIC Y5V 0603-C0603C334Z3VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1292-2-ND.
CAP .15UF 16V CERAMIC Y5V 0603 - C0603C154Z4VACTU
 Order CAP .15UF 16V CERAMIC Y5V 0603-C0603C154Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1289-1-ND.