SWITCH DOME MOM GOLD PLATED PC - ED G AC 0

Digi-Key Part Number 401-1015-ND
Price Break
50
Unit Price
1.3528
Extended Price
67.64
Manufacturer Part NumberED G AC 0
Product DescriptionSWITCH DOME MOM GOLD PLATED PC
Quantity Available 0
All prices are in GBP

SWITCH DOME MOM GOLD PLATED PC - ED G AC 0 Details
Technical/Catalog InformationED G AC 0
VendorC&K Components
CategorySwitches
Actuator TypeSnap Dome
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 100VAC/DC
Mounting TypeThrough Hole
Operating Force240gf
OrientationVertical
Outline L x W-
Switch FunctionOff-Mom
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ED G AC 0
ED G AC 0
401 1015 ND
4011015ND
401-1015

Purchase SWITCH DOME MOM GOLD PLATED PC - ED G AC 0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DOME MOM GOLD PLATED PC - ED G AC 0
SWITCH DOME MOM GOLD PLATED PC - ED G AC 0

SWITCH DOME MOM GOLD PLATED PC - ED G AC 0 (401-1015-ND)

Related parts :
SWITCH DOME MOM GOLD PLATED PC - ED G AC 0
 Order SWITCH DOME MOM GOLD PLATED PC-ED G AC 0 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1015-ND.
SWITCH DOME MOM GOLD PLATED PC - EDGAC0LFS
 Order SWITCH DOME MOM GOLD PLATED PC-EDGAC0LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1920-ND.
SWITCH DOME MOM SILV PLT PC PIN - EDM 450 S AC
 Order SWITCH DOME MOM SILV PLT PC PIN-EDM 450 S AC online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1021-ND.
SWITCH DOME MOM SILV PLT W/TABS - EDM650AGSC0 LFS
 Order SWITCH DOME MOM SILV PLT W/TABS-EDM650AGSC0 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1952-ND.
SWITCH ROCKER MOM SPST 12A BLACK - RD221-MB-B-0-N
 Order SWITCH ROCKER MOM SPST 12A BLACK-RD221-MB-B-0-N online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1122-ND.
SWITCH PB SPDT ON-MOM VERT RA PC - EP12SD1AVBE
 Order SWITCH PB SPDT ON-MOM VERT RA PC-EP12SD1AVBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1711-ND.
SWITCH TACT MINI MOM GOLD - KSR223GNC
 Order SWITCH TACT MINI MOM GOLD-KSR223GNC online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1274-1-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
 Order SWITCH SNAP MOM 10A DPDT QC TERM-E79-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH ROTARY SP-12 POS PC MNT - KC52A30.001NPS
 Order SWITCH ROTARY SP-12 POS PC MNT-KC52A30.001NPS online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1951-ND.
SWITCH TACT MOM SPST SEALED - KT11P2CM
 Order SWITCH TACT MOM SPST SEALED-KT11P2CM online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4051-ND.
SWITCH TACT MOM SPST J-LEAD - KT11P2JM
 Order SWITCH TACT MOM SPST J-LEAD-KT11P2JM online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9002CT-ND.
SWITCH SPST MOM KEY J-LEAD SMD - KT11P3JM
 Order SWITCH SPST MOM KEY J-LEAD SMD-KT11P3JM online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9003CT-ND.
SWITCH TACT MOM SLD G-WING SMD - KT11P2SM
 Order SWITCH TACT MOM SLD G-WING SMD-KT11P2SM online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9004CT-ND.
SWITCH TACT MOM SEALED SMD - KT11B2SAM
 Order SWITCH TACT MOM SEALED SMD-KT11B2SAM online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9008CT-ND.
SWITCH TACT MOM FLUSH SMD - KT11B0SM
 Order SWITCH TACT MOM FLUSH SMD-KT11B0SM online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN4072CT-ND.