SWITCH PB ROUND RED MOM SPST NO - D6 R 40 - Switches

Digi-Key Part Number 401-1007-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.52
0.412
0.326
0.2574
0.24024
0.22308
Extended Price
0.52
10.30
32.60
64.35
120.12
223.08
Manufacturer Part NumberD6 R 40
Product DescriptionSWITCH PB ROUND RED MOM SPST NO
Quantity Available 0
All prices are in GBP

SWITCH PB ROUND RED MOM SPST NO - D6 R 40 - Switches Details
Technical/Catalog InformationD6 R 40
VendorC&K Components
CategorySwitches
Actuator TypeRound Button
CircuitSPST-NO
Contact Rating @ Voltage0.1A @ 32VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOff-Mom
Termination StylePC Pin
TypeKeyswitch
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D6 R 40
D6 R 40
401 1007 ND
4011007ND
401-1007

Purchase SWITCH PB ROUND RED MOM SPST NO - D6 R 40 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB ROUND RED MOM SPST NO - D6 R 40
Switches

SWITCH PB ROUND RED MOM SPST NO - D6 R 40 (401-1007-ND)

Related parts Switches:
SWITCH PB ROUND RED MOM SPST NO - D6 R 40
 Order SWITCH PB ROUND RED MOM SPST NO-D6 R 40 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1007-ND.
SWITCH PB ROUND WHT MOM SPST NO - D6R00 F1 LFS
 Order SWITCH PB ROUND WHT MOM SPST NO-D6R00 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1972-ND.
SWITCH PB ROUND BLK MOM SPST NO - D6R90 F1 LFS
 Order SWITCH PB ROUND BLK MOM SPST NO-D6R90 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1978-ND.
SWITCH PB ILL RED MOM RA PC MNT - ELUMOATHQ3C12
 Order SWITCH PB ILL RED MOM RA PC MNT-ELUMOATHQ3C12 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9028-ND.
SWITCH PB SQUARE BLK MOM SPST NO - D6C90 LFS
 Order SWITCH PB SQUARE BLK MOM SPST NO-D6C90 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1891-ND.
SWITCH PB SQUARE BLK MOM SPST NO - D6C90 F1 LFS
 Order SWITCH PB SQUARE BLK MOM SPST NO-D6C90 F1 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1969-ND.
SWITCH PB FLAT WHT MOM SPST NO - D6F00 F2 LFS
 Order SWITCH PB FLAT WHT MOM SPST NO-D6F00 F2 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number D6F00 F2 LFS-ND.
SWITCH PB ROUND MOM SPDT RED - A16-TRM-1
 Order SWITCH PB ROUND MOM SPDT RED-A16-TRM-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-TRM-1-ND.
SWITCH PB SQUARE GRN MOM NO SPST - D6C50 LFS
 Order SWITCH PB SQUARE GRN MOM NO SPST-D6C50 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1888-ND.
SWITCH PB MINI DPDT MOM R/A - L212132MV02Q
 Order SWITCH PB MINI DPDT MOM R/A-L212132MV02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5104-ND.
SWITCH PB ILLUM RED LED LATCH - RP3508BBLKREDREDNS
 Order SWITCH PB ILLUM RED LED LATCH-RP3508BBLKREDREDNS online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2543-ND.
SWITCH PB SPDT ON-MOM VERT RA PC - EP12SD1AVBE
 Order SWITCH PB SPDT ON-MOM VERT RA PC-EP12SD1AVBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1711-ND.
SWITCH PB ROUND MOM DPDT BLACK - A165-TBM-2
 Order SWITCH PB ROUND MOM DPDT BLACK-A165-TBM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-TBM-2-ND.
SWITCH PB ROUND MOM DPST-NC BLK - A22-FB-02M
 Order SWITCH PB ROUND MOM DPST-NC BLK-A22-FB-02M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-FB-02M-ND.
SWITCH PB SPST MOM ROUND BLACK - 520.02-BLK
 Order SWITCH PB SPST MOM ROUND BLACK-520.02-BLK online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1411-ND.